Nexperia MMBD4148,215

Rectifier Diode Switching 75V 0.215A 4ns Automotive 3-Pin SOT-23 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins2
Technical
Ambient Temperature Range High150 °C
Forward Current215 mA
Max Forward Surge Current (Ifsm)4 A
Max Junction Temperature (Tj)150 °C
Max Repetitive Reverse Voltage (Vrrm)75 V
PackagingDigi-Reel®
Peak Reverse Current500 nA
Reverse Voltage75 V
Schedule B8541100070
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Nexperia MMBD4148,215.

Upverter
Datasheet11 pages14 years ago
Technical Drawing5 pages5 years ago
Farnell
Datasheet10 pages14 years ago
Datasheet16 pages11 years ago
element14 APAC
Datasheet13 pages13 years ago
TME
Datasheet11 pages14 years ago
iiiC
Datasheet10 pages0 years ago

Inventory History

3 month trend:
-7.76%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia MMBD4148,215.

Related Parts

Descriptions

Descriptions of Nexperia MMBD4148,215 provided by its distributors.

Rectifier Diode Switching 75V 0.215A 4ns Automotive 3-Pin SOT-23 T/R
Rectifier Diode, 1 Phase, 1 Element, 0.215A, 75V V(RRM)
DIODE, ULTRAFAST RECOVERY, 215mA, 75V, SOT-23-3; Diode Type:Ultrafast Recovery; Forward Current If(AV):215mA; Repetitive Reverse Voltage Vrrm Max:75V; Forward Voltage VF Max:1.25V; Reverse Recovery Time trr Max:4ns; No. of Pins:3 ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Technical Specifications

Physical
Number of Pins2
Technical
Ambient Temperature Range High150 °C
Forward Current215 mA
Max Forward Surge Current (Ifsm)4 A
Max Junction Temperature (Tj)150 °C
Max Repetitive Reverse Voltage (Vrrm)75 V
PackagingDigi-Reel®
Peak Reverse Current500 nA
Reverse Voltage75 V
Schedule B8541100070
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Nexperia MMBD4148,215.

Upverter
Datasheet11 pages14 years ago
Technical Drawing5 pages5 years ago
Farnell
Datasheet10 pages14 years ago
Datasheet16 pages11 years ago
element14 APAC
Datasheet13 pages13 years ago
TME
Datasheet11 pages14 years ago
iiiC
Datasheet10 pages0 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago