NXP Semiconductors MMA8452QR1

3-AXIS, 12-BIT/8-BIT DIGITAL ACCELEROMETER Analog Circuit, 1 Func
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight31.808165 mg
Technical
Ambient Temperature Range High85 °C
AxisX, Y, Z
Bandwidth400 Hz
Frequency400 Hz
InterfaceI2C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.62 V
Output TypeDigital, I2C
PackagingCut Tape
Resolution1.5 B
Schedule B8542390000
Dimensions
Depth3 mm
Height1 mm
Length3 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MMA8452QR1.

element14 APAC
Datasheet54 pages14 years ago
Freescale Semiconductor
Datasheet50 pages14 years ago
Technical Drawing3 pages12 years ago
Newark
Datasheet47 pages14 years ago
Datasheet50 pages14 years ago
Datasheet50 pages14 years ago
Upverter
Technical Drawing6 pages5 years ago
Datasheet59 pages14 years ago
_legacy Avnet
Datasheet47 pages14 years ago
iiiC
Datasheet47 pages14 years ago

Inventory History

3 month trend:
+51.72%

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors MMA8452QR1.

Related Parts

Descriptions

Descriptions of NXP Semiconductors MMA8452QR1 provided by its distributors.

3-AXIS, 12-BIT/8-BIT DIGITAL ACCELEROMETER Analog Circuit, 1 Func
NXP - MMA8452QR1 - ACCELEROMETER, MEMS, 3-AXIS, DIGITAL O/P, QFN-16
3-axis high-performance digital accelerometer, VQFN16
NXP Semiconductors SCT
ACCELEROMETER, MEMS, 3-AXIS, DIGITAL O/P; O/P, QFN-16; MEMS Sensor Output:Digital; Measurement Axis:X, Y, Z;
Accelerometer, I2C, 1.91-3.6V, XYZ, 2/4/8g, 12bit, QFN 16, Reel
Accelerometer Triple ±2/±4/±8g 1.95V to 3.6V 16-Pin QFN T/R
Avnet Japan
Accelerometer Triple ¡À2g/¡À4g/¡À8g 2.5V 16-Pin QFN T/R
ACCELEROMETER, 1024/512/256COUNTS/G, QFN; MEMS Sensor Output: Digital; Measurement Axis: X, Y, Z; Acceleration Range: ± 2g, ± 4g, ± 8g; Supply Voltage Min: 1.95V; Supply Voltage Max: 3.6V; Available until stocks are exhausted
IC, DIGITAL ACCELERATION SENSOR, ±2G / ±4G / ±8G, 12BIT, QFN-16; Acceleration Range:± 2g, ± 4g, ± 8g; No. of Axes:3; IC Interface Type:I2C; Sensor Case Style:QFN; No. of Pins:16; Supply Voltage Range:1.95V to 3.6V ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMA8452QR1.

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight31.808165 mg
Technical
Ambient Temperature Range High85 °C
AxisX, Y, Z
Bandwidth400 Hz
Frequency400 Hz
InterfaceI2C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.62 V
Output TypeDigital, I2C
PackagingCut Tape
Resolution1.5 B
Schedule B8542390000
Dimensions
Depth3 mm
Height1 mm
Length3 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MMA8452QR1.

element14 APAC
Datasheet54 pages14 years ago
Freescale Semiconductor
Datasheet50 pages14 years ago
Technical Drawing3 pages12 years ago
Newark
Datasheet47 pages14 years ago
Datasheet50 pages14 years ago
Datasheet50 pages14 years ago
Upverter
Technical Drawing6 pages5 years ago
Datasheet59 pages14 years ago
_legacy Avnet
Datasheet47 pages14 years ago
iiiC
Datasheet47 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet5 pages9 years ago
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago
Conflict Mineral Statement1 page10 years ago
Rohs Statement1 page12 years ago
Reach Statement2 pages8 years ago