Freescale Semiconductor MMA7456LR1

Accelerometer 2-8G I2C/SPI 14LGA
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLGA
MountSurface Mount
Number of Pins14
Weight32.998845 mg
Technical
AxisX, Y, Z
Bandwidth125 Hz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.4 V
Output TypeDigital, I2C, SPI
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Freescale Semiconductor MMA7456LR1.

Engineering Resources

View Evaluation kits and Reference designs for Freescale Semiconductor MMA7456LR1.

Descriptions

Descriptions of Freescale Semiconductor MMA7456LR1 provided by its distributors.

ACCELEROMETER 2-8G I2C/SPI 14LGA
ACCELEROMETER 3AXIS DGTL 14-LGA
3-AXIS DIGITAL 12C&SP1 ;ROHS COMPLIANT: YES

Manufacturer Aliases

Freescale Semiconductor has several brands around the world that distributors may use as alternate names. Freescale Semiconductor may also be known as the following names:

  • FREESCALE
  • FREESCAL
  • FREESC
  • FREE
  • FREESCA
  • FSL
  • FREESCALE SEMICONDUCTOR INC
  • FRS
  • FREESCALE SEMI
  • FRE
  • FREESCALE SEMICONDUC
  • Freescale Semiconductor - NXP
  • FREESCALES
  • FREESCALE SEMIC
  • Freescale Semiconductor Inc (NXP Semiconductors)
  • FREESCALE-PB
  • Freescale Semicon
  • FREESCALE/NXP
  • FREES
  • FRESSCAL
  • FREESCALE/PBF
  • FRS/MOT
  • FREESCALE SEMICONDUCTORS
  • FREESCALE SEMICOND
  • FREECALE

Technical Specifications

Physical
Case/PackageLGA
MountSurface Mount
Number of Pins14
Weight32.998845 mg
Technical
AxisX, Y, Z
Bandwidth125 Hz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.4 V
Output TypeDigital, I2C, SPI
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Freescale Semiconductor MMA7456LR1.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page10 years ago
Rohs Statement1 page12 years ago
Reach Statement2 pages8 years ago