NXP Semiconductors MMA2204EGR2

Tape & Reel (TR) MMA Analog Voltage X Accelerometer 4.75V~5.25V -40C~125C TA ±112.5g 20
In Stock
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Weight609.202902 mg
Technical
AxisX
Bandwidth400 Hz
Max Operating Temperature125 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Current5 mA
Output TypeAnalog, Analog Voltage
Output Voltage2.5 mV
Sensitivity (mV/g)20 mV/g

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MMA2204EGR2.

Newark
Datasheet11 pages11 years ago
Arrow Electronics
Datasheet10 pages20 years ago
DigiKey
Datasheet8 pages20 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors MMA2204EGR2.

Related Parts

Descriptions

Descriptions of NXP Semiconductors MMA2204EGR2 provided by its distributors.

Tape & Reel (TR) MMA Analog Voltage X Accelerometer 4.75V~5.25V -40C~125C TA ±112.5g 20
Accelerometer Single ±100g 5V 19mV/g to 21mV/g 16-Pin SOIC T/R
Acceleration Sensor IC; No. of Axes:1; Gravity Range:±112.5g; Sensitivity:20; Supply Current:5mA; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD; Package/Case:16-SOIC; No. of Pins:16; Supply Voltage:5V ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Weight609.202902 mg
Technical
AxisX
Bandwidth400 Hz
Max Operating Temperature125 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Current5 mA
Output TypeAnalog, Analog Voltage
Output Voltage2.5 mV
Sensitivity (mV/g)20 mV/g

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MMA2204EGR2.

Newark
Datasheet11 pages11 years ago
Arrow Electronics
Datasheet10 pages20 years ago
DigiKey
Datasheet8 pages20 years ago

Compliance

Environmental Classification
Halogen FreeNot Halogen Free
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Materials Sheet5 pages7 years ago
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago
Conflict Mineral Statement1 page10 years ago
Rohs Statement1 page12 years ago
Reach Statement2 pages8 years ago