onsemi MM74HCT245WMX

Bus Transceiver Single 8 Channel 3 State 20-Pin SOIC W Tape and Reel
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins20
Weight801 mg
Technical
Ambient Temperature Range High85 °C
DirectionBidirectional
High Level Output Current-7.2 mA
Logic FunctionInverting, Transceiver
Low Level Output Current7.2 mA
Max Operating Temperature85 °C
Max Power Dissipation500 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Bits per Element8
Number of Channels8
Number of Circuits1
Number of Elements1
Number of Inputs8
Number of Outputs8
Operating Supply Voltage5 V
PackagingCut Tape
PolarityNon-Inverting
Propagation Delay16 ns
Quiescent Current600 µA
Schedule B8542390000
Turn-On Delay Time45 ns
Dimensions
Height2.337 mm
Length13.01 mm
Width7.595 mm

Documents

Download datasheets and manufacturer documentation for onsemi MM74HCT245WMX.

Augswan
Datasheet0 pages0 years ago
Newark
Datasheet8 pages18 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
TME
Datasheet9 pages1 year ago
Upverter
Technical Drawing1 page4 years ago
Fairchild Semiconductor
Technical Drawing1 page11 years ago
Jameco
Datasheet9 pages16 years ago
Datasheet9 pages16 years ago
iiiC
Datasheet8 pages18 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-1.93%

Alternate Parts

Price @ 1000
$ 0.367
$ 0.369
$ 0.369
Stock
506,336
564,026
564,026
Authorized Distributors
8
12
12
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
7.2 mA
7.2 mA
7.2 mA
High Level Output Current
-7.2 mA
7.2 mA
7.2 mA
Propagation Delay
16 ns
53 ns
53 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MM74HCT245WMX.

Related Parts

Descriptions

Descriptions of onsemi MM74HCT245WMX provided by its distributors.

Bus Transceiver Single 8 Channel 3 State 20-Pin SOIC W Tape and Reel
SOP-20-300mil Buffer/Driver/Transceiver ROHS
74HCT Series 5 V CMOS Octal 3-STATE Bi-directional Bus Transceiver - SOIC-20
TRANSCEIVER, OCTAL, TRI-STATE, WSOIC-20; Logic Device Type: Transceiver, Bidirectional; Logic Family / Base Number: 74HCT245; Logic Case Style: WSOIC; No. of Pins: 20Pins; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Lo
The MM74HCT245 3-STATE bi-directional buffer utilizes advanced silicon-gate CMOS technology and is intended for two-way asynchronous communication between data buses. It has high drive current outputs which enable high speed operation even when driving large bus capacitances. This circuit possesses the low power consumption of CMOS circuitry, yet has speeds comparable to low power Schottky TTL circuits. This device is TTL input compatible and can drive up to 15 LS-TTL loads, and all inputs are protected from damage due to static discharge by diodes to VCC and ground. The MM74HCT245 has one active low enable input (G#), and a direction control (DIR). When the DIR input is HIGH, data flows from the A inputs to the B outputs. When DIR is LOW, data flows from B to A. MM74HCT devices are intended to interface between TTL and NMOS components and standard CMOS devices. These parts are also plug-in replacements for LS-TTL devices and can be used to reduce power consumption in existing designs.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM74HCT245WMX.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins20
Weight801 mg
Technical
Ambient Temperature Range High85 °C
DirectionBidirectional
High Level Output Current-7.2 mA
Logic FunctionInverting, Transceiver
Low Level Output Current7.2 mA
Max Operating Temperature85 °C
Max Power Dissipation500 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Bits per Element8
Number of Channels8
Number of Circuits1
Number of Elements1
Number of Inputs8
Number of Outputs8
Operating Supply Voltage5 V
PackagingCut Tape
PolarityNon-Inverting
Propagation Delay16 ns
Quiescent Current600 µA
Schedule B8542390000
Turn-On Delay Time45 ns
Dimensions
Height2.337 mm
Length13.01 mm
Width7.595 mm

Documents

Download datasheets and manufacturer documentation for onsemi MM74HCT245WMX.

Augswan
Datasheet0 pages0 years ago
Newark
Datasheet8 pages18 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
TME
Datasheet9 pages1 year ago
Upverter
Technical Drawing1 page4 years ago
Fairchild Semiconductor
Technical Drawing1 page11 years ago
Jameco
Datasheet9 pages16 years ago
Datasheet9 pages16 years ago
iiiC
Datasheet8 pages18 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago