onsemi MM74HC74AMX

74HC Series CMOS Dual D-Type Flip-Flop w/ Preset and Clear - SOIC-14
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins14
Weight240.999296 mg
Technical
Ambient Temperature Range High85 °C
Clock Edge Trigger TypePositive Edge
Frequency72 MHz
High Level Output Current-5.2 mA
Logic FunctionAND, D-Type, Flip-Flop
Low Level Output Current5.2 mA
Max Frequency28 MHz
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits2
Number of Bits per Element1
Number of Channels2
Number of Circuits2
Number of Elements2
Number of Input Lines1
Number of Inputs1
Number of Output Lines1
Number of Outputs2
Output Current25 mA
PackagingCut Tape
PolarityNon-Inverting
Propagation Delay10 ns
Quiescent Current4 µA
Schedule B8542390000
Turn-On Delay Time12 ns
Voltage5 V
Dimensions
Height1.5 mm
Length8.75 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi MM74HC74AMX.

onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet11 pages25 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Augswan
Datasheet0 pages0 years ago
Upverter
Datasheet8 pages1 year ago
Technical Drawing1 page4 years ago
Jameco
Datasheet9 pages16 years ago
iiiC
Datasheet11 pages25 years ago
Fairchild Semiconductor
Technical Drawing1 page16 years ago
DigiKey
Datasheet8 pages19 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.197
$ 0.258
$ 0.258
Stock
2,502,116
809,732
809,732
Authorized Distributors
7
12
12
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
10 ns
10 ns
10 ns
Frequency
72 MHz
72 MHz
72 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MM74HC74AMX.

Related Parts

Descriptions

Descriptions of onsemi MM74HC74AMX provided by its distributors.

74HC Series CMOS Dual D-Type Flip-Flop w/ Preset and Clear - SOIC-14
Tape & Reel (TR) 74HC74 e4 74HC flip flop 8.75mm 19ns @ 6V 50pF 94MHz 40ns
Connector Housing, Rcpt, 20Pos, 2.54Mm; Product Range:C-Grid Iii 90142 Series; Gender:Receptacle; No. Of Positions:20Positions; Pitch Spacing:2.54Mm; For Use With:Molex
FLIP-FLOP, D-TYPE, 94MHZ, NSOIC-14; Logic Family / Base Number: 74HC74; Flip-Flop Type: D; Propagation Delay: 20ns; Frequency: 94MHz; Output Current: 25mA; Logic Case Style: NSOIC; No. of Pins: 14Pins; Trigger Type: Positive Edg
The MM74HC74A utilizes advanced silicon-gate CMOS technology to achieve operating speeds similar to the equivalent LS-TTL part. It possesses the high noise immu-nity and low power consumption of standard CMOS integrated circuits, along with the ability to drive 10 LS-TTL loads. This flip-flop has independent data, preset, clear, and clock inputs and Q and Q outputs. The logic level present at the data input is transferred to the output during the positive-going transition of the clock pulse. Preset and clear are independent of the clock and accomplished by a low level at the appropriate input. The 74HC logic family is functionally and pin out compatible with the standard 74LS logic family. All inputs are protected from damage due to static discharge by internal diode clamps to V CC and ground.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM74HC74AMX.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins14
Weight240.999296 mg
Technical
Ambient Temperature Range High85 °C
Clock Edge Trigger TypePositive Edge
Frequency72 MHz
High Level Output Current-5.2 mA
Logic FunctionAND, D-Type, Flip-Flop
Low Level Output Current5.2 mA
Max Frequency28 MHz
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits2
Number of Bits per Element1
Number of Channels2
Number of Circuits2
Number of Elements2
Number of Input Lines1
Number of Inputs1
Number of Output Lines1
Number of Outputs2
Output Current25 mA
PackagingCut Tape
PolarityNon-Inverting
Propagation Delay10 ns
Quiescent Current4 µA
Schedule B8542390000
Turn-On Delay Time12 ns
Voltage5 V
Dimensions
Height1.5 mm
Length8.75 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi MM74HC74AMX.

onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet11 pages25 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Augswan
Datasheet0 pages0 years ago
Upverter
Datasheet8 pages1 year ago
Technical Drawing1 page4 years ago
Jameco
Datasheet9 pages16 years ago
iiiC
Datasheet11 pages25 years ago
Fairchild Semiconductor
Technical Drawing1 page16 years ago
DigiKey
Datasheet8 pages19 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago