onsemi MM3Z27VT1G

MM3Z27VT1 Series 200 mW 10 mA 27 V SMT Zener Voltage Regulator - SOD-323
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOD-323-2
Contact PlatingTin
MaterialPlastic
Number of Pins2
Technical
Element ConfigurationSingle
ESD ProtectionYes
Forward Voltage900 mV
Impedance80 Ω
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Max Reverse Leakage Current50 nA
Min Operating Temperature-65 °C
PackagingTape and Reel
Peak Reverse Current50 nA
Power Dissipation200 mW
Power Rating200 mW
Schedule B8541100050
Test Current2 mA
Tolerance7 %
Voltage Rating (DC)27 V
Voltage Tolerance7 %
Working Voltage27 V
Zener Current10 mA
Zener Voltage27 V
Dimensions
Height990.6 µm
Length1.778 mm
Width1.3462 mm

Documents

Download datasheets and manufacturer documentation for onsemi MM3Z27VT1G.

Farnell
Datasheet5 pages12 years ago
Datasheet5 pages17 years ago
Datasheet5 pages9 years ago
Datasheet5 pages10 years ago
TME
Datasheet6 pages2 years ago
Upverter
Datasheet6 pages9 years ago
element14
Datasheet5 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages17 years ago

Inventory History

3 month trend:
-1.58%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MM3Z27VT1G.

Related Parts

Descriptions

Descriptions of onsemi MM3Z27VT1G provided by its distributors.

MM3Z27VT1 Series 200 mW 10 mA 27 V SMT Zener Voltage Regulator - SOD-323
Zener Diode Single 27V 5% 80Ohm 300mW Automotive 2-Pin SOD-323 T/R / DIODE ZENER 27V 300MW SOD323
ZENER DIODE, 200mW, 27V, SOD-323, FULL REEL
Diode Zener Single 27V 7% 200mW 2-Pin SOD-323 T/R - Product that comes on tape, but is not reeled (A
50nA@18.9V 80´Î Single 25.1V~28.9V 300mW 27V SOD-323 Zener Diodes ROHS
Diode, Zener, 27V, 200Mw, Sod-323-2; Zener Voltage Nom:27V; Power Dissipation:300Mw; Diode Case Style:Sod-323; No. Of Pins:2Pins; Operating Temperature Max:150°C; Diode Mounting:Surface Mount; Product Range:Mm3Z To Mm5Z Series Rohs Compliant: Yes |Onsemi MM3Z27VT1G
This series of Zener diodes is packaged in a SOD323 surface mount package which has a power dissipation of 200 milliwatts. They are designed to provide voltage regulation protection and are especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones hand held portables and high density PC boards.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM3Z27VT1G.

Technical Specifications

Physical
Case/PackageSOD-323-2
Contact PlatingTin
MaterialPlastic
Number of Pins2
Technical
Element ConfigurationSingle
ESD ProtectionYes
Forward Voltage900 mV
Impedance80 Ω
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Max Reverse Leakage Current50 nA
Min Operating Temperature-65 °C
PackagingTape and Reel
Peak Reverse Current50 nA
Power Dissipation200 mW
Power Rating200 mW
Schedule B8541100050
Test Current2 mA
Tolerance7 %
Voltage Rating (DC)27 V
Voltage Tolerance7 %
Working Voltage27 V
Zener Current10 mA
Zener Voltage27 V
Dimensions
Height990.6 µm
Length1.778 mm
Width1.3462 mm

Documents

Download datasheets and manufacturer documentation for onsemi MM3Z27VT1G.

Farnell
Datasheet5 pages12 years ago
Datasheet5 pages17 years ago
Datasheet5 pages9 years ago
Datasheet5 pages10 years ago
TME
Datasheet6 pages2 years ago
Upverter
Datasheet6 pages9 years ago
element14
Datasheet5 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago