Panduit MLT1S-CP

MLT1S-CP Cable Tie, Pan-Steel, Self-Locking, Stainless Steel, .18"Wx5"L, 100Pcs
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialStainless Steel
Case/PackageMetal
ColorNatural, Silver
MaterialStainless Steel
MountFree Hanging
Weight190.508795 g
Wire/Cable ColorNatural
Technical
Max Operating Temperature538 °C
Min Operating Temperature-80 °C
ShieldingUnshielded
Dimensions
Bundle Diameter25.4 mm
Height127 mm
Length127 mm
Thickness250 µm
Width4.572 mm
Wire/Cable Diameter25 mm

Documents

Download datasheets and manufacturer documentation for Panduit MLT1S-CP.

Electro Sonic
Datasheet3 pages12 years ago
Sager Electronics
Datasheet192 pages19 years ago
Datasheet1 page8 years ago
Burklin Elektronik
Datasheet1 page0 years ago
Datasheet2 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages19 years ago
element14
Datasheet1 page0 years ago

Inventory History

3 month trend:
+14.22%

Engineering Resources

View Evaluation kits and Reference designs for Panduit MLT1S-CP.

Related Parts

Descriptions

Descriptions of Panduit MLT1S-CP provided by its distributors.

MLT1S-CP Cable Tie, Pan-Steel, Self-Locking, Stainless Steel, .18"Wx5"L, 100Pcs
Cable Accessories Self Locking Stainless Steel Tie Stainless Steel Natural
MLT Tie, 304 SS, Standard, 5.0 (127mm), , MLT Series | Panduit MLT1S-CP
CABLE TIE, STEEL, 127MM, PK100; Cable Tie Material: Stainless Steel; Cable Tie Colour: Natural; Cable Tie Length: 127mm; Cable Tie Width: 4.6mm; Cable Bundle Diameter Max: 25mm; Minimum Loop Tensile Strength: 200lb; Cable Tie
Pan-Steel Cable Ties; Cable Tie Material:Stainless Steel; Cable Tie Length:127Mm; Cable Tie Width:4.6Mm; Cable Bundle Diameter Max:25Mm; Cable Tie Type:Ball Lock; Product Range:-; Accessory Type:Pan-Steel Cable Tie; Pack Quantity:100Rohs Compliant: Yes |Panduit MLT1S-CP
Pan-Steel Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus the smooth edges of 304 stainless steel promote worker safety in indoor environments. Standard cross section Max bund
MLT Tie, 304 Stainless Steel, Standard Cross Section, 5.0 Inches (127.0mm) Length x 0.18 Inch (4.6mm) x 0.010 Inch (0.25mm) Thickness. Self-locking head design speeds installation and locks into place at any length along the tie body. Provides a strong, durable method of cable bundling. Can be used in a wide range of indoor, outdoor, and underground (including direct burial) applications. Smooth surfaces and rounded edges assures cable protection and worker safety.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT LTD
  • PANDUIT SALES CORP
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • PAD
  • PAN
  • PANDUIT CORPORATION ACCT #021930
  • ITW PANCON/PANDUIT

Technical Specifications

Physical
Body MaterialStainless Steel
Case/PackageMetal
ColorNatural, Silver
MaterialStainless Steel
MountFree Hanging
Weight190.508795 g
Wire/Cable ColorNatural
Technical
Max Operating Temperature538 °C
Min Operating Temperature-80 °C
ShieldingUnshielded
Dimensions
Bundle Diameter25.4 mm
Height127 mm
Length127 mm
Thickness250 µm
Width4.572 mm
Wire/Cable Diameter25 mm

Documents

Download datasheets and manufacturer documentation for Panduit MLT1S-CP.

Electro Sonic
Datasheet3 pages12 years ago
Sager Electronics
Datasheet192 pages19 years ago
Datasheet1 page8 years ago
Burklin Elektronik
Datasheet1 page0 years ago
Datasheet2 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages19 years ago
element14
Datasheet1 page0 years ago

Compliance

Environmental Classification
Halogen FreeNot Halogen Free
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant