Honeywell MLH200PSL09A

Industrial Pressure Sensor 0.5V to 4.5V 0psi to 200psi Sealed Gage Medical 3-Pin

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountStud
Number of Pins3
Weight57 g
Technical
Accuracy0.25 %
Max Operating Temperature125 °C
Max Pressure600 PSI
Max Supply Current8 mA
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Nominal Supply Current4 mA
Operating Supply Voltage5 V
Output TypeAnalog, Voltage
Output Voltage4 V
PackagingBulk
Port StyleThreaded
Pressure TypeSealed Gauge
Response Time2 ms
TerminationCable

Documents

Download datasheets and manufacturer documentation for Honeywell MLH200PSL09A.

Electro Sonic
Datasheet10 pages6 years ago
Datasheet4 pages13 years ago
Master Electronics
Datasheet6 pages7 years ago
Honeywell
Instruction Sheet9 pages6 years ago
Instruction Sheet4 pages17 years ago
Agility
Datasheet20 pages11 years ago
Sager Electronics
Datasheet4 pages13 years ago

Inventory History

3 month trend:
-36.36%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell MLH200PSL09A.

Related Parts

Descriptions

Descriptions of Honeywell MLH200PSL09A provided by its distributors.

Industrial Pressure Sensor 0.5V to 4.5V 0psi to 200psi Sealed Gage Medical 3-Pin
Sensors, Pressure Transducers, Stainless Steel Media Isolated
Pressure Transducers/Honeywell |Honeywell MLH200PSL09A
Strain Guage Sensor Gage 0.25% 0.50-4.50V
SENSOR AMP 200PSI .5-4.5VDC OUT
MLH Series All Metal Pressure Sensor, Gage, Amplified, 0 bar to 10 bar Pressure Range, G 1/4 per DIN 3852-2 Port Style, 0.5 Vdc to 4.5 Vdc Regulated Output Type, Packard MetriPak Termination Ty

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Technical Specifications

Physical
MountStud
Number of Pins3
Weight57 g
Technical
Accuracy0.25 %
Max Operating Temperature125 °C
Max Pressure600 PSI
Max Supply Current8 mA
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Nominal Supply Current4 mA
Operating Supply Voltage5 V
Output TypeAnalog, Voltage
Output Voltage4 V
PackagingBulk
Port StyleThreaded
Pressure TypeSealed Gauge
Response Time2 ms
TerminationCable

Documents

Download datasheets and manufacturer documentation for Honeywell MLH200PSL09A.

Electro Sonic
Datasheet10 pages6 years ago
Datasheet4 pages13 years ago
Master Electronics
Datasheet6 pages7 years ago
Honeywell
Instruction Sheet9 pages6 years ago
Instruction Sheet4 pages17 years ago
Agility
Datasheet20 pages11 years ago
Sager Electronics
Datasheet4 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago