Honeywell MLH004BGD18E

Industrial Pressure Sensors Gage, Amplified, 4 Bar G 1/8 per DIN 3852-2

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Weight57 g
Technical
Accuracy5 %
Max Operating Temperature125 °C
Max Pressure174.05 PSI
Max Supply Voltage30 V
Min Operating Temperature-40 °C
Min Supply Voltage7 V
Nominal Supply Current5 mA
Output TypeAnalog, Voltage
Output Voltage4 V
Port StyleThreaded
Pressure TypeVented Gauge

Documents

Download datasheets and manufacturer documentation for Honeywell MLH004BGD18E.

Electro Sonic
Datasheet1 page16 years ago
Datasheet1 page16 years ago
Sager Electronics
Datasheet10 pages6 years ago
Datasheet6 pages7 years ago
Agility
Datasheet20 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Honeywell MLH004BGD18E.

Related Parts

Descriptions

Descriptions of Honeywell MLH004BGD18E provided by its distributors.

Industrial Pressure Sensors Gage,Amplified,4 Bar G 1/8 per DIN 3852-2
Sensors, Pressure Transducers, Stainless Steel Media Isolated
Honeywell SST Pressure Transducers-ATF
MLH Series All Metal Pressure Sensor, Gage, Amplified, 0 bar to 10 bar Pressure Range, G 1/4 per DIN 3852-2 Port Style, 0.5 Vdc to 4.5 Vdc Regulated Output Type, Packard MetriPak Termination Ty

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Technical Specifications

Physical
Weight57 g
Technical
Accuracy5 %
Max Operating Temperature125 °C
Max Pressure174.05 PSI
Max Supply Voltage30 V
Min Operating Temperature-40 °C
Min Supply Voltage7 V
Nominal Supply Current5 mA
Output TypeAnalog, Voltage
Output Voltage4 V
Port StyleThreaded
Pressure TypeVented Gauge

Documents

Download datasheets and manufacturer documentation for Honeywell MLH004BGD18E.

Electro Sonic
Datasheet1 page16 years ago
Datasheet1 page16 years ago
Sager Electronics
Datasheet10 pages6 years ago
Datasheet6 pages7 years ago
Agility
Datasheet20 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago