Vishay BCcomponents MKT1817233015D

Capacitor, Film, MKT 3, 3 nF 10% 100Vdc 5 mm | BC Components / Vishay MKT1817233015D

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance3.3 nF
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
TerminationPC Pins
Tolerance10 %
Voltage Rating (AC)63 V
Voltage Rating (DC)100 V
Dimensions
Lead Pitch5.0038 mm

Documents

Download datasheets and manufacturer documentation for Vishay BCcomponents MKT1817233015D.

Engineering Resources

View Evaluation kits and Reference designs for Vishay BCcomponents MKT1817233015D.

Descriptions

Descriptions of Vishay BCcomponents MKT1817233015D provided by its distributors.

Capacitor, Film, MKT 3,3 nF 10% 100Vdc 5 mm | BC Components / Vishay MKT1817233015D
CAP FILM 3300PF 10% 100VDC RAD
MKT 3,3 F +/-10% 100V 5 , AMMOPACK, TAPING HEIGHT 16,5 MM

Manufacturer Aliases

Vishay BCcomponents has several brands around the world that distributors may use as alternate names. Vishay BCcomponents may also be known as the following names:

  • BC COMPONENTS
  • VISHAY BCC
  • BCcomponents/Vishay
  • VISHAY BC
  • Vishay Beyschlag/Draloric/BC Components
  • VISHAY BC COMP
  • VISHAY/BC COMPONENTS (VA)
  • BC (Vishay)
  • VISHAY ELECTRONIC/BCC
  • VIS/BCC
  • VISHAY/BC
  • Vishay BC Components/Beyshlag/Draloric
  • VISHAY-BCC(RoHS)
  • VISHAY/BC COMPONENTS/PHILIPS
  • Vishay BC Components/Beyschlag/Draloric
  • BC COMPONENTS (A VISHAY COMPANY)
  • VISHAY BC COMPONENTS INC
  • BCC/VIS
  • VISHAY BCcomponents BV
  • BCC / VISHAY
  • Vishey BC Components
  • BC COMPONE
  • VISHAY BCCOM

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance3.3 nF
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
TerminationPC Pins
Tolerance10 %
Voltage Rating (AC)63 V
Voltage Rating (DC)100 V
Dimensions
Lead Pitch5.0038 mm

Documents

Download datasheets and manufacturer documentation for Vishay BCcomponents MKT1817233015D.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago