NXP Semiconductors MK82FN256VLL15

Kinetis K82: 150MHz Cortex-M4F Secure MCU, 256KB Flash, 256KB SRAM, Full-Speed USB, 100-LQFP

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
Number of Pins100
Technical
Core ArchitectureARM
Frequency150 MHz
InterfaceEBI/EMI, I2C, SPI, UART, USART, USB
Max Operating Temperature105 °C
Max Supply Voltage3.6 V
Memory Size256 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Number of I/Os66
Oscillator TypeInternal
PeripheralsDMA, LVD, POR, PWM
RAM Size256 kB
Schedule B8542310000

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MK82FN256VLL15.

NXP Semiconductors SCT
Datasheet94 pages7 years ago
Farnell
Datasheet94 pages8 years ago
Augswan
Datasheet94 pages8 years ago
Newark
Datasheet94 pages8 years ago
Freescale Semiconductor
Technical Drawing3 pages13 years ago

Inventory History

3 month trend:
-0.70%

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors MK82FN256VLL15.

Related Parts

Descriptions

Descriptions of NXP Semiconductors MK82FN256VLL15 provided by its distributors.

Kinetis K82: 150MHz Cortex-M4F Secure MCU, 256KB Flash, 256KB SRAM, Full-Speed USB, 100-LQFP
MCU 32-bit ARM Cortex M4 RISC 256KB Flash 3.3V 100-Pin LQFP Tray
ARM Microcontrollers - MCU MK82FN256VLL15/LQFP100///TRAY MULTIPLE DP BAKEABLE
Kinetis K Series 32-bit MCU, ARM Cortex-M4F core, 256KB Flash, 256KB SRAM, 150MHz, Serial NOR flash
Kinetis K82 Series 256 kB Flash 256kB RAM SMT 32-Bit Microcontroller - LQFP-100
MCU, 32BIT, CORTEX-M4F, 150MHZ, LQFP-100; Product Range: Kinetis K Family K8x Series Microcontrollers; Architecture: ARM Cortex-M4F; No. of Bits: 32bit; CPU Speed: 150MHz; Program Memory Size: 256KB; RAM Memory Size: 256KB; No

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Technical Specifications

Physical
Case/PackageLQFP
Number of Pins100
Technical
Core ArchitectureARM
Frequency150 MHz
InterfaceEBI/EMI, I2C, SPI, UART, USART, USB
Max Operating Temperature105 °C
Max Supply Voltage3.6 V
Memory Size256 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Number of I/Os66
Oscillator TypeInternal
PeripheralsDMA, LVD, POR, PWM
RAM Size256 kB
Schedule B8542310000

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MK82FN256VLL15.

NXP Semiconductors SCT
Datasheet94 pages7 years ago
Farnell
Datasheet94 pages8 years ago
Augswan
Datasheet94 pages8 years ago
Newark
Datasheet94 pages8 years ago
Freescale Semiconductor
Technical Drawing3 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet5 pages8 years ago
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago
Conflict Mineral Statement1 page10 years ago
Rohs Statement1 page12 years ago
Reach Statement2 pages8 years ago