NXP Semiconductors MK60DN512ZVMD10

MCU 32-bit Kinetis K60 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 144-Pin MAP-BGA Tray

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMAPBGA
MountSurface Mount
Number of Pins144
Weight441.005182 mg
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency100 MHz
InterfaceCAN, EBI/EMI, Ethernet, I2C, I2S, IrDA, SD, SPI, UART, USART, USB
Max Frequency100 MHz
Max Operating Temperature105 °C
Max Supply Voltage3.6 V
Memory Size512 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Number of ADC Channels2
Number of Ethernet Channels1
Number of I2C Channels2
Number of I/Os100
Number of Programmable I/O2
Number of PWM Channels8
Number of SPI Channels3
Number of Timers/Counters15
Number of UART Channels6
Oscillator TypeInternal
PeripheralsDMA, I2C, LVD, POR, PWM, WDT
RAM Size128 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.7 mm
Length13 mm
Width13 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MK60DN512ZVMD10.

Future Electronics
Datasheet79 pages11 years ago
Farnell
Datasheet81 pages10 years ago
Datasheet5 pages10 years ago
Datasheet79 pages11 years ago
Newark
Datasheet79 pages11 years ago
Datasheet79 pages11 years ago
_legacy Avnet
Datasheet79 pages11 years ago
Factory Futures
Datasheet1,817 pages0 years ago
Freescale Semiconductor
Technical Drawing4 pages13 years ago

Inventory History

3 month trend:
+15.24%

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors MK60DN512ZVMD10.

Related Parts

Descriptions

Descriptions of NXP Semiconductors MK60DN512ZVMD10 provided by its distributors.

MCU 32-bit Kinetis K60 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 144-Pin MAP-BGA Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 100MHz, CMOS, PBGA144
Kinetis K60: 100MHz Cortex-M4 MCU, 512KB Flash, 128KB SRAM, Full-Speed USB, Ethernet, 144-MAPBGA
ARM Cortex-M4 series Microcontroller IC 32-Bit 100MHz 512KB (512K x 8)
ARM Microcontrollers - MCU KINETIS CORTEX M4 512K ENET
MCU, KINETIS, K60, CORTEX M4, 144MAP; Controller Family/Series:(ARM Cortex - M4) Kinetis K60; Core Size:32bit; No. of I/O's:100; Program Memory Size:512KB; RAM Memory Size:128KB; CPU Speed:100MHz; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:ADC, DAC, CRC, DMA, POR, RTC; Embedded Interface Type:CAN, I2C, SPI, UART, USART; No. of PWM Channels:12; Digital IC Case Style:MAPBGA; Supply Voltage Range:1.71V to 3.6V; Operating Temperature Range:-40°C to +105°C; No. of Pins:144; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Technical Specifications

Physical
Case/PackageMAPBGA
MountSurface Mount
Number of Pins144
Weight441.005182 mg
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency100 MHz
InterfaceCAN, EBI/EMI, Ethernet, I2C, I2S, IrDA, SD, SPI, UART, USART, USB
Max Frequency100 MHz
Max Operating Temperature105 °C
Max Supply Voltage3.6 V
Memory Size512 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Number of ADC Channels2
Number of Ethernet Channels1
Number of I2C Channels2
Number of I/Os100
Number of Programmable I/O2
Number of PWM Channels8
Number of SPI Channels3
Number of Timers/Counters15
Number of UART Channels6
Oscillator TypeInternal
PeripheralsDMA, I2C, LVD, POR, PWM, WDT
RAM Size128 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.7 mm
Length13 mm
Width13 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MK60DN512ZVMD10.

Future Electronics
Datasheet79 pages11 years ago
Farnell
Datasheet81 pages10 years ago
Datasheet5 pages10 years ago
Datasheet79 pages11 years ago
Newark
Datasheet79 pages11 years ago
Datasheet79 pages11 years ago
_legacy Avnet
Datasheet79 pages11 years ago
Factory Futures
Datasheet1,817 pages0 years ago
Freescale Semiconductor
Technical Drawing4 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet5 pages8 years ago
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago
Conflict Mineral Statement1 page10 years ago
Rohs Statement1 page12 years ago
Reach Statement2 pages8 years ago