Standex-Meder Electronics MK31-B-3

Spst-no 3W 500MA(AC/DC) 30V 0.1PF , 6.91MM*2.2MM*1.95MM
$ 1.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Standex-Meder Electronics MK31-B-3.

Electro Sonic

Datasheet2 pages6 years ago

Supply Chain

Country of OriginGermany
Introduction Date2019-02-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Standex-Meder Electronics MK31-B-3 provided by its distributors.

SPST-NO 3W 500mA(AC/DC) 30V 0.1pF , 6.91mm*2.2mm*1.95mm
Proximity Sensor Reed NC 30VDC 30VAC 2-Pin SMD T/R
REED SENSOR 1 FORM A SPST-NO REED SENSOR
REED SENSOR, 1 FORM A, 0.3A, 30V; Sensor Type:Reed Sensor; Sensor Mounting:Surface Mount; Supply Current:300mA; Operating Temperature Min:-40°C; Operating Temperature Max:115°C; Product Range:MK31 Series RoHS Compliant: Yes
Sensor Type = Reed Sensor / Contact Configuration = 1NO / Switching Capacity W = 3 / Switching Voltage - AC V = 30 / Switching Voltage - DC V = 30 / Switching Current Max. - AC mA = 300 / Switching Current Max. - DC mA = 300 / Breakdown Voltage V = 100 / Shock Resistance g = 30 / Termination Type = J-Lead / Release Time ms = 0.15 / Contact Resistance mOhm = 20 / Mounting Type = SMD / Series = MK31 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 115 / Length mm = 6.9 / Width mm = 2.2 / Height mm = 1.95

Manufacturer Aliases

Standex-Meder Electronics has several brands around the world that distributors may use as alternate names. Standex-Meder Electronics may also be known as the following names:

  • STANDEX
  • Standex Electronics
  • STANDEX-MEDER
  • MEDER ELECTRONIC
  • Standex Electronics Inc
  • Meder Electronics
  • Standex Electronics / Meder
  • STANDEX INTERNATIONAL
  • Sandex-Meder Electronics
  • STANDEX INTERNATIONAL CORPORATION
  • STANDEX ELECTRIC
  • STANDEX MEDER ELECTRONICS GMBH
  • STANDEXELEC
  • STANDEX INTERNATIO
  • Standex-Meder Elect

Part Number Aliases

This part may be known by these alternate part numbers:

  • MK31B3