NXP Semiconductors MK24FN1M0VLQ12

Kinetis K24: 120MHz Cortex-M4F Performance MCU, 1MB Flash, 256KB SRAM, Full-Speed USB, 144-LQFP

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingTin
MountSurface Mount
Number of Pins144
Technical
Ambient Temperature Range High105 °C
Core ArchitectureARM
Data Bus Width32 b
Frequency120 MHz
InterfaceCAN, I2C, I2S, SPI, UART, USB
Max Frequency120 MHz
Max Junction Temperature (Tj)125 °C
Max Operating Temperature105 °C
Max Supply Voltage3.6 V
Memory Size1 MB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Number of A/D Converters2
Number of I2C Channels3
Number of I/Os100
Number of Programmable I/O100
Number of PWM Channels20
Number of SPI Channels3
Number of Timers/Counters6
Number of UART Channels5
Number of USB Channels1
Oscillator TypeInternal
PeripheralsDMA, LVD, POR, PWM, WDT
RAM Size256 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.6 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MK24FN1M0VLQ12.

NXP Semiconductors SCT
Datasheet79 pages7 years ago
Augswan
Datasheet80 pages7 years ago
Upverter
Technical Drawing6 pages7 years ago
Freescale Semiconductor
Datasheet81 pages9 years ago
Technical Drawing3 pages10 years ago

Inventory History

3 month trend:
+8.86%

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors MK24FN1M0VLQ12.

Related Parts

Descriptions

Descriptions of NXP Semiconductors MK24FN1M0VLQ12 provided by its distributors.

Kinetis K24: 120MHz Cortex-M4F Performance MCU, 1MB Flash, 256KB SRAM, Full-Speed USB, 144-LQFP
MCU 32-bit K24 ARM Cortex M4 RISC 1024KB Flash 3.3V 144-Pin LQFP Tray
RISC Microcontroller, FLASH, CORTEX-M4 CPU, 120MHz, CMOS, PQFP144
KINETIS K 32-BIT MCU, ARM CORTEX-M4 CORE, 1MB FLASH, 120MHZ,
MCU, ARM CORTEX-M4, 120MHZ, LQFP-144; Product Range: Kinetis K Family K2x Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 120MHz; Program Memory Size: 1MB; RAM Memory Size: 256KB; No. of Pins: 144Pins; MCU Case Style: LQFP; No. of I/O's: 100I/O's; Embedded Interface Type: CAN, I2C, I2S, SPI, UART, USB; Supply Voltage Min: 1.71V; Supply Voltage Max: 3.6V; MCU Family: Kinetis K; MCU Series: K2x; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingTin
MountSurface Mount
Number of Pins144
Technical
Ambient Temperature Range High105 °C
Core ArchitectureARM
Data Bus Width32 b
Frequency120 MHz
InterfaceCAN, I2C, I2S, SPI, UART, USB
Max Frequency120 MHz
Max Junction Temperature (Tj)125 °C
Max Operating Temperature105 °C
Max Supply Voltage3.6 V
Memory Size1 MB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Number of A/D Converters2
Number of I2C Channels3
Number of I/Os100
Number of Programmable I/O100
Number of PWM Channels20
Number of SPI Channels3
Number of Timers/Counters6
Number of UART Channels5
Number of USB Channels1
Oscillator TypeInternal
PeripheralsDMA, LVD, POR, PWM, WDT
RAM Size256 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.6 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MK24FN1M0VLQ12.

NXP Semiconductors SCT
Datasheet79 pages7 years ago
Augswan
Datasheet80 pages7 years ago
Upverter
Technical Drawing6 pages7 years ago
Freescale Semiconductor
Datasheet81 pages9 years ago
Technical Drawing3 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Materials Sheet5 pages9 years ago
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago
Conflict Mineral Statement1 page10 years ago
Rohs Statement1 page12 years ago
Reach Statement2 pages8 years ago