Standex-Meder Electronics MK22-B-2

Reed Sensor 1 Form A Spst-no Surface Mount (short Gull Wi
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Capacitance300 fF
Contact Current Rating1 A
Current Rating1 A
Max Operating Temperature130 °C
Min Operating Temperature-40 °C
Nominal Supply Current1.25 A
Operate Time500 µs
Operating Supply Voltage200 V
PackagingCut Tape
Power Rating20 W
Release Time100 µs
Sensing MethodMagnetic
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (DC)200 V
Dimensions
Height2.3 mm
Length15.5956 mm
Width2.7 mm

Documents

Download datasheets and manufacturer documentation for Standex-Meder Electronics MK22-B-2.

element14 APAC
Datasheet2 pages6 years ago
Electro Sonic
Datasheet1 page0 years ago
Burklin Elektronik
Datasheet2 pages9 years ago
Factory Futures
Datasheet5 pages14 years ago
Mouser
Datasheet5 pages17 years ago

Inventory History

3 month trend:
-33.63%

Engineering Resources

View Evaluation kits and Reference designs for Standex-Meder Electronics MK22-B-2.

Descriptions

Descriptions of Standex-Meder Electronics MK22-B-2 provided by its distributors.

REED SENSOR 1 FORM A SPST-NO SURFACE MOUNT (SHORT GULL WI
Reed sensor, SMD, 1 Form A (N/O), 20 W, 200 V (DC), 1 A, MK22-B-2
Reed Sensor, 1 Form A, SPST-NO
Reed Sensor, Spst-No, 1A, 10-15At, Smd; Sensing Range Max:-; Sensor Mounting:Smd; Operating Temperature Min:-40°C; Operating Temperature Max:130°C; Supply Current:1A; Product Range:Mk22 Series; Svhc:No Svhc (07-Jul-2017) Rohs Compliant: Yes |Standexmeder MK22-B-2
Photoelectric Sensor, Rectangular, Surface Mount
Reed Sensors 1 Form A SMT, Short Gull Wing
IC BUFF/DVR TRI-ST 8BIT 20SOIC

Manufacturer Aliases

Standex-Meder Electronics has several brands around the world that distributors may use as alternate names. Standex-Meder Electronics may also be known as the following names:

  • STANDEX
  • Standex Electronics
  • STANDEX-MEDER
  • MEDER ELECTRONIC
  • Standex Electronics Inc
  • Standex Electronics / Meder
  • STANDEX INTERNATIONAL
  • Meder Electronics
  • Sandex-Meder Electronics
  • STANDEX ELECTRIC
  • STANDEX MEDER ELECTRONICS GMBH
  • STANDEXELEC
  • STANDEX INTERNATIO
  • Standex-Meder Elect

Part Number Aliases

This part may be known by these alternate part numbers:

  • MK22B2

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Capacitance300 fF
Contact Current Rating1 A
Current Rating1 A
Max Operating Temperature130 °C
Min Operating Temperature-40 °C
Nominal Supply Current1.25 A
Operate Time500 µs
Operating Supply Voltage200 V
PackagingCut Tape
Power Rating20 W
Release Time100 µs
Sensing MethodMagnetic
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (DC)200 V
Dimensions
Height2.3 mm
Length15.5956 mm
Width2.7 mm

Documents

Download datasheets and manufacturer documentation for Standex-Meder Electronics MK22-B-2.

element14 APAC
Datasheet2 pages6 years ago
Electro Sonic
Datasheet1 page0 years ago
Burklin Elektronik
Datasheet2 pages9 years ago
Factory Futures
Datasheet5 pages14 years ago
Mouser
Datasheet5 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant