NXP Semiconductors MK10DX128VLH7

Kinetis K10: 72MHz Cortex-M4 Performance MCU, 160KB Flash, 32KB SRAM, 64-LQFP

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingTin
MountSurface Mount
Number of Pins64
Weight346.544571 mg
Technical
Ambient Temperature Range High105 °C
Core ArchitectureARM
Data Bus Width32 b
Frequency72 MHz
InterfaceCAN, I2C, I2S, SPI, UART
Max Frequency72 MHz
Max Junction Temperature (Tj)125 °C
Max Operating Temperature105 °C
Max Supply Voltage3.6 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Number of A/D Converters1
Number of ADC Channels2
Number of I2C Channels2
Number of I/Os44
Number of Programmable I/O44
Number of PWM Channels8
Number of SPI Channels1
Number of Timers/Counters14
Number of UART Channels3
Oscillator TypeInternal
PeripheralsDMA, I2C, LVD, POR, PWM, WDT
RAM Size32 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.6 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MK10DX128VLH7.

Augswan
Datasheet68 pages11 years ago
Newark
Datasheet68 pages11 years ago
Datasheet2 pages11 years ago
Datasheet68 pages11 years ago
Farnell
Datasheet73 pages10 years ago
Datasheet5 pages10 years ago
Freescale Semiconductor
Datasheet70 pages0 years ago
Technical Drawing3 pages12 years ago
Upverter
Technical Drawing6 pages4 years ago
Future Electronics
Datasheet72 pages11 years ago

Inventory History

3 month trend:
+9.97%

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors MK10DX128VLH7.

Related Parts

Descriptions

Descriptions of NXP Semiconductors MK10DX128VLH7 provided by its distributors.

Kinetis K10: 72MHz Cortex-M4 Performance MCU, 160KB Flash, 32KB SRAM, 64-LQFP
MCU 32-bit Kinetis K10 ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray
Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 72MHz, CMOS, PQFP64
Kinetis K10 Series 128 kB Flash 32 kB RAM SMT 32-Bit Microcontroller - LQFP-64
IC 32BIT MCU KINETIS K10 72MHZ 64-LQFP; Controller Family/Series:(ARM Cortex - M4) Kinetis K10; Core Size:32bit; No. of I/O's:44; Program Memory Size:128 KB; EEPROM Memory Size:2KB; RAM Memory Size:32KB; CPU Speed:72MHz ;RoHS Compliant: Yes
MCU, KINETIS, K10, CORTEX M4, 64LQFP; Controller Family/Series:(ARM Cortex - M4) Kinetis K10; Core Size:32bit; No. of I/O's:44; Supply Voltage Range:1.71V to 3.6V; Digital IC Case Style:LQFP; No. of Pins:64; Program Memory Size:128KB; EEPROM Memory Size:2KB; RAM Memory Size:32KB; CPU Speed:72MHz; Oscillator Type:External, Internal; No. of Timers:3; Peripherals:ADC, Comparator, DAC, DMA, PWM, Timer; Embedded Interface Type:CAN, I2C, I2S, SPI, UART; Operating Temperature Range:-40°C to +105°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012)
Device Core = ARM® Cortex® M4 / Data Bus Width Bit = 32 / Instruction Set Architecture = RISC / Family Name = Kinetis / Clock Frequency Max. MHz = 72 / Program Memory Type = Flash / Program Memory Size KB = 128 / RAM Memory Size KB = 32 / Interfaces = I²C / Interfaces = SPI / Interfaces = UART / Interfaces = I²S / Interfaces = CAN / ADC Resolution Bit = 16 / DAC Resolution Bit = 6 / Number of Programmable I/Os = 44 / Number of Timers/Counters = 8 / Comparators = 3 / Supply Voltage Min. V = 1.71 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = LQFP / Pins = 64 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 10 / Width mm = 10 / Height mm = 1.4 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingTin
MountSurface Mount
Number of Pins64
Weight346.544571 mg
Technical
Ambient Temperature Range High105 °C
Core ArchitectureARM
Data Bus Width32 b
Frequency72 MHz
InterfaceCAN, I2C, I2S, SPI, UART
Max Frequency72 MHz
Max Junction Temperature (Tj)125 °C
Max Operating Temperature105 °C
Max Supply Voltage3.6 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Number of A/D Converters1
Number of ADC Channels2
Number of I2C Channels2
Number of I/Os44
Number of Programmable I/O44
Number of PWM Channels8
Number of SPI Channels1
Number of Timers/Counters14
Number of UART Channels3
Oscillator TypeInternal
PeripheralsDMA, I2C, LVD, POR, PWM, WDT
RAM Size32 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.6 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MK10DX128VLH7.

Augswan
Datasheet68 pages11 years ago
Newark
Datasheet68 pages11 years ago
Datasheet2 pages11 years ago
Datasheet68 pages11 years ago
Farnell
Datasheet73 pages10 years ago
Datasheet5 pages10 years ago
Freescale Semiconductor
Datasheet70 pages0 years ago
Technical Drawing3 pages12 years ago
Upverter
Technical Drawing6 pages4 years ago
Future Electronics
Datasheet72 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet5 pages8 years ago
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago
Conflict Mineral Statement1 page10 years ago
Rohs Statement1 page12 years ago
Reach Statement2 pages8 years ago