Fibox MIV 15

DIN-35 Mounting rail, 5.91 x 1.38 x 0.04 | Fibox MIV 15
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MaterialSteel
MountDIN Rail
Dimensions
Height7.5 mm
Length150 mm
Width35 mm

Documents

Download datasheets and manufacturer documentation for Fibox MIV 15.

TME
Datasheet1 page17 years ago
Datasheet40 pages3 years ago
Datasheet40 pages4 years ago

Inventory History

3 month trend:
+279%

Engineering Resources

View Evaluation kits and Reference designs for Fibox MIV 15.

Related Parts

Descriptions

Descriptions of Fibox MIV 15 provided by its distributors.

DIN-35 Mounting rail, 5.91 x 1.38 x 0.04 | Fibox MIV 15
DIN Mounting Rail; External Width - Metr; DIN Mounting Rail; External Width - Metric:35mm; External Width:35mm; Length:150mm
Din Mounting Rail; Enclosure Material:-; External Height - Metric:34.8Mm; External Width - Metric:35Mm; For Use With:Mnx Series Enclosures; External Height - Imperial:1.37"; External Width - Imperial:1.4"; Product Range:Mnx Series Rohs Compliant: Yes |Fibox MIV 15

Manufacturer Aliases

Fibox has several brands around the world that distributors may use as alternate names. Fibox may also be known as the following names:

  • FIBOX Enclosures
  • FIBOX INC
  • FIBOX GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIV15

Technical Specifications

Physical
MaterialSteel
MountDIN Rail
Dimensions
Height7.5 mm
Length150 mm
Width35 mm

Documents

Download datasheets and manufacturer documentation for Fibox MIV 15.

TME
Datasheet1 page17 years ago
Datasheet40 pages3 years ago
Datasheet40 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant