TE Connectivity MINISMDC100F-2

PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 8VDC 100A 1.2W 0.3s 0.04Ohm SMD Solder Pad 4.73 X 3.41 X 0.62mm T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1812
Case Code (Imperial)1812
Case Code (Metric)4532
Technical
Connector TypeSMD/SMT
Current Rating100 A
Hold Current1.1 A
Max Current Rating100 A
Max Operating Temperature85 °C
Max Voltage Rating (DC)8 V
Min Operating Temperature-40 °C
PackagingTape & Reel
Power Dissipation1.2 W
Resistance210 mΩ
TerminationSMD/SMT
Time to Trip300 ms
Trip Current2.2 A
Voltage Rating (DC)8 V

Documents

Download datasheets and manufacturer documentation for TE Connectivity MINISMDC100F-2.

Newark
Datasheet20 pages12 years ago
TE Connectivity
Datasheet20 pages10 years ago
Arrow Electronics
Datasheet1 page15 years ago
Future Electronics
Datasheet20 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity MINISMDC100F-2.

Descriptions

Descriptions of TE Connectivity MINISMDC100F-2 provided by its distributors.

PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 8VDC 100A 1.2W 0.3s 0.04Ohm SMD Solder Pad 4.73 X 3.41 X 0.62mm T/R
PTC Resettable Fuse 100A 8VDC T/R
French Electronic Distributor since 1988

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • MINISMDC100F2
  • RF1405-000

Technical Specifications

Physical
Case/Package1812
Case Code (Imperial)1812
Case Code (Metric)4532
Technical
Connector TypeSMD/SMT
Current Rating100 A
Hold Current1.1 A
Max Current Rating100 A
Max Operating Temperature85 °C
Max Voltage Rating (DC)8 V
Min Operating Temperature-40 °C
PackagingTape & Reel
Power Dissipation1.2 W
Resistance210 mΩ
TerminationSMD/SMT
Time to Trip300 ms
Trip Current2.2 A
Voltage Rating (DC)8 V

Documents

Download datasheets and manufacturer documentation for TE Connectivity MINISMDC100F-2.

Newark
Datasheet20 pages12 years ago
TE Connectivity
Datasheet20 pages10 years ago
Arrow Electronics
Datasheet1 page15 years ago
Future Electronics
Datasheet20 pages12 years ago

Compliance

Environmental Classification
ApprovalsCSA, TUV, UL
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago