mikroElektronika MIKROE-513

Wire Jumper, Plug-Plug, 150Mm, 10Pcs Rohs Compliant: Yes |Mikroelektronika MIKROE-513
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountWire
Number of Pins1
Technical
Connector Type APin
Connector Type BPin
GenderMale to Male
Number of Conductors1
Dimensions
Cable Length150 mm
Length150.114 mm

Documents

Download datasheets and manufacturer documentation for mikroElektronika MIKROE-513.

RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
TME
Datasheet40 pages10 years ago

Inventory History

3 month trend:
-41.72%

Engineering Resources

View Evaluation kits and Reference designs for mikroElektronika MIKROE-513.

Descriptions

Descriptions of mikroElektronika MIKROE-513 provided by its distributors.

Wire Jumper, Plug-Plug, 150Mm, 10Pcs Rohs Compliant: Yes |Mikroelektronika MIKROE-513
Wire Jumpers Male to Male (15 cm length, 10pcs) | MikroElektronika MIKROE-513
Jumper Wires WIRE JUMPER MALE TO MALE 15CM 10PK
Wire Jumpers Male To Male 10 Pcs
French Electronic Distributor since 1988

Images

Manufacturer Aliases

mikroElektronika has several brands around the world that distributors may use as alternate names. mikroElektronika may also be known as the following names:

  • MIKROE
  • MIKROELEKTRONIKA DOO
  • Zentrum f Mikroelektronik Dresden
  • Mikroelektronik
  • ZENTRUM MIKROELEKTRONIK DRESDE
  • Zentrum Mikroelektronik Dresden
  • MEL MIKROELEKTRONIK GMBH
  • AB MIKROELEKTRONIK

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIKROE513

Technical Specifications

Physical
MountWire
Number of Pins1
Technical
Connector Type APin
Connector Type BPin
GenderMale to Male
Number of Conductors1
Dimensions
Cable Length150 mm
Length150.114 mm

Documents

Download datasheets and manufacturer documentation for mikroElektronika MIKROE-513.

RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
TME
Datasheet40 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant