Microchip MIC5265-3.3YD5-TR

MIC5265 Series 3.3 V Fixed Output 150 mA SMT µCap LDO Regulator - TSOT-23-5
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Accuracy3 %
Ambient Temperature Range High125 °C
Dropout Voltage210 mV
Max Input Voltage5.5 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current150 mA
Max Output Voltage3.3 V
Max Supply Voltage5.5 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Min Supply Voltage2.7 V
Nominal Output Voltage3.3 V
Nominal Supply Current200 nA
Number of Outputs1
Number of Regulators1
Output Current150 mA
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy2 %
PolarityPositive
Power Supply Rejection Ratio (PSRR)64 dB
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height1.45 mm

Documents

Download datasheets and manufacturer documentation for Microchip MIC5265-3.3YD5-TR.

SHENGYU ELECTRONICS
Datasheet11 pages17 years ago
Microchip
Datasheet26 pages1 year ago
iiiC
Datasheet11 pages17 years ago
Components Direct
Datasheet11 pages17 years ago
Upverter
Technical Drawing0 pages0 years ago

Inventory History

3 month trend:
+49.21%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MIC5265-3.3YD5-TR.

Related Parts

Descriptions

Descriptions of Microchip MIC5265-3.3YD5-TR provided by its distributors.

MIC5265 Series 3.3 V Fixed Output 150 mA SMT µCap LDO Regulator - TSOT-23-5
LDO Regulator Pos 3.3V 0.15A 5-Pin TSOT-23 T/R
Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, CMOS, PDSO5
MICREL SEMICONDUCTOR MIC5265-3.3YD5 TRFixed LDO Voltage Regulator, 2.7V to 5.5V, 210mV Dropout, 3.3Vout, 150mAout, SOT-23-5
MIC5265 Tape & Reel (TR) Surface Mount Over Temperature Under Voltage Lockout (UVLO) voltage regulator linear 210mV 150mA -40C~125C 64dB
IC, LDO REG, 150MA, 3.3V, TSOT23-5; Output Type: Fixed; Input Voltage Min: 2.7V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 150mA; Dropout Voltage Vdo: 210mV; LDO Regulator Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 3.3V 150mA LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (15-Jan-2018); Accuracy %: 2%; Base Number: 5265; No. of Outputs: 1Outputs; Operating Temperature Range: -40°C to +125°C; Output Current Max: 0.15A; Output Voltage Nom.: 3.3V; Primary Input Voltage: 4.3V; Supply Voltage Max: 5.5V; Supply Voltage Min: 2.7V; Termination Type: Surface Mount Device; Voltage Regulator Type: LDO Fixed Positive

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5265-3.3YD5 TR
  • MIC5265-3.3YD5TR

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Accuracy3 %
Ambient Temperature Range High125 °C
Dropout Voltage210 mV
Max Input Voltage5.5 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current150 mA
Max Output Voltage3.3 V
Max Supply Voltage5.5 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Min Supply Voltage2.7 V
Nominal Output Voltage3.3 V
Nominal Supply Current200 nA
Number of Outputs1
Number of Regulators1
Output Current150 mA
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy2 %
PolarityPositive
Power Supply Rejection Ratio (PSRR)64 dB
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height1.45 mm

Documents

Download datasheets and manufacturer documentation for Microchip MIC5265-3.3YD5-TR.

SHENGYU ELECTRONICS
Datasheet11 pages17 years ago
Microchip
Datasheet26 pages1 year ago
iiiC
Datasheet11 pages17 years ago
Components Direct
Datasheet11 pages17 years ago
Upverter
Technical Drawing0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements