Microchip MIC2920A-3.3WS-TR

LDO Regulator Pos 3.3V 0.4A Automotive 4-Pin(3+Tab) SOT-223 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-223
Number of Pins3
Technical
Accuracy1 %
Dropout Voltage500 mV
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage26 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Outputs1
Output Current400 mA
Output TypeFixed
Output Voltage3.3 V
PackagingCut Tape
Schedule B8542390000
Dimensions
Height1.8 mm

Documents

Download datasheets and manufacturer documentation for Microchip MIC2920A-3.3WS-TR.

SHENGYU ELECTRONICS
Datasheet12 pages19 years ago
Microchip
Datasheet30 pages2 years ago
Upverter
Technical Drawing0 pages0 years ago

Inventory History

3 month trend:
-10.45%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MIC2920A-3.3WS-TR.

Related Parts

Descriptions

Descriptions of Microchip MIC2920A-3.3WS-TR provided by its distributors.

LDO Regulator Pos 3.3V 0.4A Automotive 4-Pin(3+Tab) SOT-223 T/R
MIC2920A Series 3.3 V Fixed Output 400 mA SMT LDO Voltage Regulator - SOT-223
Fixed Positive LDO Regulator, 3.3V, 0.75V Dropout, BIPolar, PDSO4
LDO, REG, 26VIN, 0.4A, 3.3V, 3SOT223; Output Type:Fixed; Input Voltage Min:2V; Max:26V; Fixed Nom.:3.3V; Adjustable
Fixed LDO Voltage Regulator - 4.3 V to 26 V in - 400 mV Dropout - 3.3 V out - 400 mA out - 4-Pin(3+T
MIC2920A-3.3 Tape & Reel (TR) Surface Mount Load Dump Over Current Reverse Polarity voltage regulator linear 3.3V 6.5mm 400mA -40C~125C
LDO, FIXED, 3.3V, 0.4A, SOT-223-3; Output Type:Fixed; Input Voltage Min:2V; Input Voltage Max:26V; No. of Outputs:1Outputs; Output Voltage Min:-; Output Voltage Max:-; Polarity:Positive Output; Output Current Max:400mA RoHS Compliant: Yes
LDO, REG, 26VIN, 0.4A, 3.3V, 3SOT223; Output Type: Fixed; Input Voltage Min: 2V; Input Voltage Max: 26V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 400mA; Dropout Voltage Vdo: -; LDO Regulator Case Style: SOT-223; No. of Pins: 3Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 3.3V 400mA LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018); Operating Temperature Range: -40°C to +125°C; Output Voltage Nom.: 3.3V; Primary Input Voltage: 26V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageSOT-223
Number of Pins3
Technical
Accuracy1 %
Dropout Voltage500 mV
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage26 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Outputs1
Output Current400 mA
Output TypeFixed
Output Voltage3.3 V
PackagingCut Tape
Schedule B8542390000
Dimensions
Height1.8 mm

Documents

Download datasheets and manufacturer documentation for Microchip MIC2920A-3.3WS-TR.

SHENGYU ELECTRONICS
Datasheet12 pages19 years ago
Microchip
Datasheet30 pages2 years ago
Upverter
Technical Drawing0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements