Vicor MI-J21-IA

Module DC-DC Single-Out 12V 830mA 10W Screw Mount/Through Hole 9-Pin
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Technical
Efficiency90 %
FeaturesOCP, OTP, OVP
Isolation Voltage3 kV
Max Input Voltage50 V
Max Operating Temperature85 °C
Max Output Current833 mA
Max Power Dissipation10 W
Min Input Voltage18 V
Min Operating Temperature-40 °C
Number of Outputs1
PackagingBulk
Voltage - Output 112 V
Dimensions
Height12.7 mm
Length60.96 mm
Width57.912 mm

Documents

Download datasheets and manufacturer documentation for Vicor MI-J21-IA.

Elcodis
Datasheet6 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vicor MI-J21-IA.

Related Parts

Descriptions

Descriptions of Vicor MI-J21-IA provided by its distributors.

Module DC-DC Single-Out 12V 830mA 10W Screw Mount/Through Hole 9-Pin
DC DC CONVERTER 12V 10W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Industries Inc
  • Vicor Electronic
  • VICOR - US

Part Number Aliases

This part may be known by these alternate part numbers:

  • MI-J21IA

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Technical
Efficiency90 %
FeaturesOCP, OTP, OVP
Isolation Voltage3 kV
Max Input Voltage50 V
Max Operating Temperature85 °C
Max Output Current833 mA
Max Power Dissipation10 W
Min Input Voltage18 V
Min Operating Temperature-40 °C
Number of Outputs1
PackagingBulk
Voltage - Output 112 V
Dimensions
Height12.7 mm
Length60.96 mm
Width57.912 mm

Documents

Download datasheets and manufacturer documentation for Vicor MI-J21-IA.

Elcodis
Datasheet6 pages12 years ago

Compliance

Environmental Classification
RoHSNon-Compliant