Vicor MI-27R-IX-S

DC DC Converter 7.5V 75W
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFull Brick
MountThrough Hole
Technical
Efficiency90 %
FeaturesOCP, OTP, OVP
Isolation Voltage3 kV
Max Input Voltage310 V
Max Operating Temperature85 °C
Max Output Current10 A
Max Power Dissipation75 W
Min Input Voltage100 V
Min Operating Temperature-40 °C
Number of Outputs1
PackagingBulk
Voltage - Output 17.5 V
Dimensions
Height12.7 mm
Length106.68 mm
Width45.72 mm

Engineering Resources

View Evaluation kits and Reference designs for Vicor MI-27R-IX-S.

Descriptions

Descriptions of Vicor MI-27R-IX-S provided by its distributors.

DC DC CONVERTER 7.5V 75W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Industries Inc
  • Vicor Electronic
  • VICOR - US

Technical Specifications

Physical
Case/PackageFull Brick
MountThrough Hole
Technical
Efficiency90 %
FeaturesOCP, OTP, OVP
Isolation Voltage3 kV
Max Input Voltage310 V
Max Operating Temperature85 °C
Max Output Current10 A
Max Power Dissipation75 W
Min Input Voltage100 V
Min Operating Temperature-40 °C
Number of Outputs1
PackagingBulk
Voltage - Output 17.5 V
Dimensions
Height12.7 mm
Length106.68 mm
Width45.72 mm

Compliance

Environmental Classification
RoHSNon-Compliant