TE Connectivity MHS22204

Switch Slide ON None ON DPDT Top Slide 0.3A 125VAC PC Pins Bracket Mount/Through Hole Frame
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPolyoxymethylene
Contact MaterialSilver
Contact PlatingSilver
MountThrough Hole
Number of Pins2
Technical
Contact Current Rating300 mA
Contact Resistance20 mΩ
Electrical Life15 kcycles
Max Operating Temperature100 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-20 °C
OrientationVertical
Switch FunctionOn-On
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)125 V

Documents

Download datasheets and manufacturer documentation for TE Connectivity MHS22204.

Master Electronics
Datasheet15 pages19 years ago
Sager Electronics
Datasheet2 pages4 years ago
Factory Futures
Datasheet2 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity MHS22204.

Related Parts

Descriptions

Descriptions of TE Connectivity MHS22204 provided by its distributors.

Switch Slide ON None ON DPDT Top Slide 0.3A 125VAC PC Pins Bracket Mount/Through Hole Frame
Slide Switches DPDT ON-NON-ON TOP T /H SLIDE SWITCH
Mhs22204=Dpdt Sl Sw Vert Ag |Alcoswitch Te Connectivity MHS22204

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Actuator MaterialPolyoxymethylene
Contact MaterialSilver
Contact PlatingSilver
MountThrough Hole
Number of Pins2
Technical
Contact Current Rating300 mA
Contact Resistance20 mΩ
Electrical Life15 kcycles
Max Operating Temperature100 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-20 °C
OrientationVertical
Switch FunctionOn-On
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)125 V

Documents

Download datasheets and manufacturer documentation for TE Connectivity MHS22204.

Master Electronics
Datasheet15 pages19 years ago
Sager Electronics
Datasheet2 pages4 years ago
Factory Futures
Datasheet2 pages13 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-2
Lead FreeLead Free
RoHSCompliant