📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

TDK MHQ1005P20NJT000

General Purpose Inductor, 0.02uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MHQ1005P20NJT000.

IHS

Datasheet17 pages2 years ago

TDK

TME

Alternate Parts

Price @ 1000
$ 0.077
$ 0.059
$ 0.059
Stock
24,228
33,703
33,703
Authorized Distributors
5
6
6
Inductance
20 nH
20 nH
20 nH
Tolerance
5 %
5 %
5 %
Current Rating
260 mA
260 mA
260 mA
Shielding
No
No
No
DC Resistance (DCR)
1.1 Ω
1.1 Ω
1.1 Ω
Q Factor
20
20
20
Test Frequency
100 MHz
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Related Parts

Inductor RF Chip Wirewound 22nH 5% 100MHz 25Q-Factor 310mA 300mOhm DCR 0402 Paper T/R
Inductor RF Multi-Layer 0.022uH 5% 100MHz 23Q-Factor Ceramic 0.3A 0.5Ohm DCR 0805 Automotive T/R
Taiyo YudenHK212522NJ-T
Ind High Frequency Chip Multi-Layer 22nH 5% 100MHz 18Q-Factor Ceramic 300mA 0805 T/R

Descriptions

Descriptions of TDK MHQ1005P20NJT000 provided by its distributors.

General Purpose Inductor, 0.02uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Fixed Inductors IND 0402 20nH S-HQ SMD RF IND
Ind High Frequency Chip Unshielded Multi-Layer 20nH 5% 100MHz 20Q-Factor Ceramic 260mA 0402 Punched Paper T/R
FIXED IND 20NH 260MA 1.1 OHM SMD
MHQ-P 0402 (1006Metric) 0.039Lx0.024W 1.00mmx0.60mm 20nH
SMD / SMT Inductors (Coils), L=20nH, L x W x T :
Fixed Inductors 20nH 1.1ohms 260mA 5%
-/Tape And Reel |Tdk MHQ1005P20NJT000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos