Bogen Communications MGN19

Microphone, -76DB, Omni, 12KHZ
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
7022916501Bulk
1d

Technical Specifications

Physical
ColorBlack
MaterialPlastic
Technical
Frequency12 kHz
Resistance400 Ω
Dimensions
Length590.55 mm

Documents

Download datasheets and manufacturer documentation for Bogen Communications MGN19.

Farnell
Datasheet1 page23 years ago
Newark
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Bogen Communications MGN19.

Descriptions

Descriptions of Bogen Communications MGN19 provided by its distributors.

MICROPHONE, -76DB, OMNI, 12KHZ
MICROPHONE, -76DB, OMNI, 12KHZ; Directivity:Omni Directional; Output Impedance:400ohm; Sensitivity:-58 dB; Length:590.55mm; External Diameter:34.93mm; Device Type:Microphone; Peak Reflow Compatible (260 C):No; Outer Diameter:34.93mm
Microphone, -76Db, Omni, 12Khz; Directivity:Omnidirectional; Output Impedance:400Ohm; Frequency Response Min:-; Frequency Response Max:-; Sensitivity:-58 Db; Connector Type:-; Lead Length:-; Product Range:-; Device Type:Microphone Rohs Compliant: No |Bogen Communications MGN-19

Manufacturer Aliases

Bogen Communications has several brands around the world that distributors may use as alternate names. Bogen Communications may also be known as the following names:

  • BOGEN
  • Bogen Communications Inc
  • BOGEN COMMUNICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • MGN-19

Technical Specifications

Physical
ColorBlack
MaterialPlastic
Technical
Frequency12 kHz
Resistance400 Ω
Dimensions
Length590.55 mm

Documents

Download datasheets and manufacturer documentation for Bogen Communications MGN19.

Farnell
Datasheet1 page23 years ago
Newark
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages11 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant