SSI Technologies MG-1500-A-9V-R

Digital Pressure Gauge, 0 to 1500 psi, 1/4 in MNPT, Plastic, Black

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Technical
Accuracy0.25 %
Max Operating Temperature60 °C
Max Pressure4500 PSI
Min Operating Temperature-10 °C
Output TypeWheatstone Bridge
Port StyleThreaded
Pressure TypeVented Gauge

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for SSI Technologies MG-1500-A-9V-R.

Descriptions

Descriptions of SSI Technologies MG-1500-A-9V-R provided by its distributors.

Digital Pressure Gauge, 0 to 1500 psi, 1/4 in MNPT, Plastic, Black
SENSOR DIGITAL GAUGE 1500PSI LCD

Manufacturer Aliases

SSI Technologies has several brands around the world that distributors may use as alternate names. SSI Technologies may also be known as the following names:

  • SSI Technologies Inc
  • SSI
  • AMPHENOL SSI TECHNOLOGIES
  • AMPHENOL SSI TECHNO
  • Amphenol ASTG - SSI
  • SSI TECHNOLOGIES LLC
  • Amphenol - SSI
  • 66J1432

Technical Specifications

Physical
ColorBlack
Technical
Accuracy0.25 %
Max Operating Temperature60 °C
Max Pressure4500 PSI
Min Operating Temperature-10 °C
Output TypeWheatstone Bridge
Port StyleThreaded
Pressure TypeVented Gauge

Compliance

Environmental Classification
RoHSCompliant