Nidec Copal MFS201N-24-Z

Slide Switch, DPDT, 0.3A, 10VDC, Th Rohs Compliant: Yes
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
Contact StyleNon-Shorting
Current Rating300 mA
Electrical Life5 kcycles
Max Operating Temperature70 °C
Min Operating Temperature-10 °C
Switch FunctionOn-On
Switch Travel2 mm
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (DC)30 V
Dimensions
Actuator Length1.5 mm

Documents

Download datasheets and manufacturer documentation for Nidec Copal MFS201N-24-Z.

RS (Formerly Allied Electronics)
Datasheet9 pages3 years ago
Upverter
Datasheet9 pages5 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Nidec Copal MFS201N-24-Z.

Descriptions

Descriptions of Nidec Copal MFS201N-24-Z provided by its distributors.

SLIDE SWITCH, DPDT, 0.3A, 10VDC, TH ROHS COMPLIANT: YES
Slide Switch, DPDT, 300mA, 30V, Standard, Through Hole, Right Angle, MFS Serie | Nidec Components MFS201N-24-Z
Plugin Slide Switches ROHS
SWITCH SLIDE DPDT 300MA 30V

Images

Manufacturer Aliases

Nidec Copal has several brands around the world that distributors may use as alternate names. Nidec Copal may also be known as the following names:

  • Nidec Copal Electronics
  • NIDEC COPAL ELECTRONICS CORP
  • NIDEC COPAL ELECTRONICS GMBH
  • Nidec Copal Elec
  • Copal Electronics (Nidec Copal Electronics)
  • NIDEC COMPONENTS
  • NIDEC COPAL ELECTRONICS CORPORATION
  • Nidec Copal Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • MFS201N24Z

Technical Specifications

Physical
MountThrough Hole
Technical
Contact StyleNon-Shorting
Current Rating300 mA
Electrical Life5 kcycles
Max Operating Temperature70 °C
Min Operating Temperature-10 °C
Switch FunctionOn-On
Switch Travel2 mm
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (DC)30 V
Dimensions
Actuator Length1.5 mm

Documents

Download datasheets and manufacturer documentation for Nidec Copal MFS201N-24-Z.

RS (Formerly Allied Electronics)
Datasheet9 pages3 years ago
Upverter
Datasheet9 pages5 years ago

Compliance

Environmental Classification
RoHSCompliant