Distributor | SKU | Min | Pkg | |||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|
Future Electronics | 1105886 | 190,000 | 5K | Tape & Reel | ||||||||
DigiKey | 13-MFR-25FRF52-348KCT-ND | 7,950 | 1 | Cut Tape | ||||||||
Onlinecomponents.com | MFR-25FRF52-348K | 15,000 | 6K | Bulk | ||||||||
Mouser | 603-MFR-25FRF52-348K | 10,283 | 1 | Tape & Reel | ||||||||
TTI | MFR-25FRF52-348K | 0 | 5K | Tape & Reel | 23h |
Download datasheets and manufacturer documentation for Yageo Group MFR-25FRF52-348K.
Download Yageo Group MFR-25FRF52-348K symbol, footprint, and 3D STEP models from our trusted partners.
SOURCE | eCAD | mCAD | FILES |
---|---|---|---|
![]() | SymbolFootprint | Download |
Descriptions of Yageo Group MFR-25FRF52-348K provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group MFR-25FRF52-348K.