Yageo MFR-25FBF52-133R

General Type Metal Film Resistor 133Ohm 1/4W 1% Axial Bulk
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Power Rating250 mW
Resistance133 Ω
Schedule B8533210090
Temperature Coefficient100 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating250 V
Voltage Rating (DC)200 V
Dimensions
Length6.2992 mm

Documents

Download datasheets and manufacturer documentation for Yageo MFR-25FBF52-133R.

Future Electronics
Datasheet17 pages7 years ago
Datasheet17 pages1 year ago
Datasheet16 pages2 years ago
Datasheet2 pages10 years ago
Datasheet2 pages13 years ago
Datasheet3 pages9 years ago

Inventory History

3 month trend:
-45.43%

Engineering Resources

View Evaluation kits and Reference designs for Yageo MFR-25FBF52-133R.

Related Parts

Descriptions

Descriptions of Yageo MFR-25FBF52-133R provided by its distributors.

General Type Metal Film Resistor 133Ohm 1/4W 1% Axial Bulk
Axial FIXED RESISTOR MFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 133Ohm ±100ppm/C
Res Metal Film 133 Ohm 1% 0.25W(1/4W) ±100ppm/C AXL Automotive AEC-Q200 Bulk
MFR Series 0.25 W 133 Ohms 1% 100 ppm Ø 2.4 x 6.3 mm Carbon Film Resistor

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MFR-25FBF52133R

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Power Rating250 mW
Resistance133 Ω
Schedule B8533210090
Temperature Coefficient100 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating250 V
Voltage Rating (DC)200 V
Dimensions
Length6.2992 mm

Documents

Download datasheets and manufacturer documentation for Yageo MFR-25FBF52-133R.

Future Electronics
Datasheet17 pages7 years ago
Datasheet17 pages1 year ago
Datasheet16 pages2 years ago
Datasheet2 pages10 years ago
Datasheet2 pages13 years ago
Datasheet3 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago