Yageo MFP-25BRD52-750R

Precision Type Metal Film Resistor 750Ohm 1/4W 0.1% Axial T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance750 Ω
Schedule B8533210090
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Dimensions
Length6.2992 mm

Documents

Download datasheets and manufacturer documentation for Yageo MFP-25BRD52-750R.

Inventory History

3 month trend:
-1.07%

Engineering Resources

View Evaluation kits and Reference designs for Yageo MFP-25BRD52-750R.

Related Parts

Descriptions

Descriptions of Yageo MFP-25BRD52-750R provided by its distributors.

Precision Type Metal Film Resistor 750Ohm 1/4W 0.1% Axial T/R
Res Metal Film 750 Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Conformal Coated AXL Automotive T/R
Axial FIXED RESISTOR MFP 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 750Ohm ±25ppm/C

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance750 Ω
Schedule B8533210090
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Dimensions
Length6.2992 mm

Documents

Download datasheets and manufacturer documentation for Yageo MFP-25BRD52-750R.

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago