Yageo MFP-25BRD52-56R

Precision Resistor Metal Film 56Ohm 0.1% 25ppm 2-Pin Axial T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance56 Ω
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Dimensions
Length6.2992 mm

Documents

Download datasheets and manufacturer documentation for Yageo MFP-25BRD52-56R.

Future Electronics
Datasheet13 pages7 years ago
Datasheet13 pages1 year ago
Datasheet13 pages2 years ago
Datasheet2 pages4 years ago
Datasheet3 pages9 years ago

Inventory History

3 month trend:
+8.56%

Engineering Resources

View Evaluation kits and Reference designs for Yageo MFP-25BRD52-56R.

Related Parts

Descriptions

Descriptions of Yageo MFP-25BRD52-56R provided by its distributors.

Precision Resistor Metal Film 56Ohm 0.1% 25ppm 2-Pin Axial T/R
MFP Series 56 O ±0.1% 0.25 W ±25 ppm/°C Axial Precision Metal Film Resistor
Metal Film Resistors 0.1% 25ppm 56 ohm

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance56 Ω
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Dimensions
Length6.2992 mm

Documents

Download datasheets and manufacturer documentation for Yageo MFP-25BRD52-56R.

Future Electronics
Datasheet13 pages7 years ago
Datasheet13 pages1 year ago
Datasheet13 pages2 years ago
Datasheet2 pages4 years ago
Datasheet3 pages9 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago