Yageo MFP-25BRD52-20K

Resistor, 20 kOhm, ± 0.1%, 250 mW, Axial Leaded, Metal Film, Precision
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Resistance20 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Dimensions
Length6.2992 mm

Documents

Download datasheets and manufacturer documentation for Yageo MFP-25BRD52-20K.

Inventory History

3 month trend:
-14.82%

Engineering Resources

View Evaluation kits and Reference designs for Yageo MFP-25BRD52-20K.

Related Parts

Descriptions

Descriptions of Yageo MFP-25BRD52-20K provided by its distributors.

Resistor, 20 kOhm, ± 0.1%, 250 mW, Axial Leaded, Metal Film, Precision
Axial FIXED RESISTOR MFP 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 20kOhm ±25ppm/C
Res, 20K, 0.25W, Axial, Metal Film; Resistance:20Kohm; Product Range:Mfp Series; Power Rating:250Mw; Resistance Tolerance:± 0.1%; Resistor Case/Package:Axial Leaded; Voltage Rating:250V; Resistor Technology:Metal Film Rohs Compliant: Yes |Yageo MFP-25BRD52-20K

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Resistance20 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Dimensions
Length6.2992 mm

Documents

Download datasheets and manufacturer documentation for Yageo MFP-25BRD52-20K.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago