Multicomp MF50 12K

Res Precision Metal Film 12k Ohm 1% 1/2W ±50ppm/°C Conformal Solder
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Number of Pins2
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating500 mW
Resistance12 kΩ
Temperature Coefficient50 ppm/°C
Tolerance1 %
Voltage Rating350 V
Voltage Rating (AC)350 V
Voltage Rating (DC)350 V
Dimensions
Lead Diameter540 µm
Lead Length28 mm

Documents

Download datasheets and manufacturer documentation for Multicomp MF50 12K.

Newark
Datasheet21 pages10 years ago
Datasheet5 pages18 years ago
Farnell
Datasheet4 pages12 years ago
Datasheet5 pages18 years ago

Inventory History

3 month trend:
+201%

Engineering Resources

View Evaluation kits and Reference designs for Multicomp MF50 12K.

Related Parts

Descriptions

Descriptions of Multicomp MF50 12K provided by its distributors.

Res Precision Metal Film 12k Ohm 1% 1/2W ±50ppm/°C Conformal Solder
Avnet Japan
Through Hole Metal Film Resistor, Mf50 Series, 12 Kohm, 500 Mw, - 1%, 350 V, Axial Leaded Rohs Compliant: Yes |Multicomp Pro MF50 12K
Resistor, 12K, 1%, 500MW, AXIAL, METAL FILM; Resistance:12kohm; Product Range:MF50 Series; Power Rating:500mW; Resistance Tolerance:± 1%; Resistor
RES, 12K, 1%, 500MW, AXIAL, METAL FILM; Resistance: 12kohm; Product Range: MF50 Series; Power Rating: 500mW; Resistance Tolerance: ± 1%; Resistor Case Style: Axial Leaded; Voltage Rating: 350V; Resistor Element Material: Metal Film; Temperature Coefficient: ± 50ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Body Diameter: 3.5mm; Box Quantity: 1000; External Length / Height: 10mm; Full Power Rating Temperature: 70°C; Lead Diameter: 0.54mm; Lead Length: 28mm; No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +155°C; Overload Voltage: 700V; Resistor Mounting: Through Hole; Temperature Coeff. +: 50ppm/°C; Temperature Coeff. -: 50ppm/°C; Tolerance +: 1%; Tolerance -: 1%; Voltage Rating V DC: 350V

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • MULTICOMP(RoHS)
  • MULTICOMP (MC)
  • Multicomp [SPC]

Technical Specifications

Physical
Case/PackageAxial
Number of Pins2
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating500 mW
Resistance12 kΩ
Temperature Coefficient50 ppm/°C
Tolerance1 %
Voltage Rating350 V
Voltage Rating (AC)350 V
Voltage Rating (DC)350 V
Dimensions
Lead Diameter540 µm
Lead Length28 mm

Documents

Download datasheets and manufacturer documentation for Multicomp MF50 12K.

Newark
Datasheet21 pages10 years ago
Datasheet5 pages18 years ago
Farnell
Datasheet4 pages12 years ago
Datasheet5 pages18 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant