Sunon Fans MF40201V2-1000U-A99

Fan, DC, 12V, 8000RPM, 960mW, 10.8CFM, 27.5dB(A), Leads, 40x40mm | Sunon Fans MF40201V2-1000U-A99
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Housing MaterialThermoplastic
Weight29.029912 g
Technical
Airflow7.7 CFM
Bearing TypeVapo-Bearing
Current Rating45 mA
Max Operating Temperature158 °C
Max Power Dissipation540 mW
Min Operating Temperature14 °C
RPM6000 RPM
Termination2 Wire Leads
Dimensions
Cable Length305 mm
Width20 mm

Documents

Download datasheets and manufacturer documentation for Sunon Fans MF40201V2-1000U-A99.

Electro Sonic
Datasheet82 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages7 years ago
Future Electronics
Datasheet78 pages5 years ago
Datasheet86 pages7 years ago

Inventory History

3 month trend:
-6.22%

Engineering Resources

View Evaluation kits and Reference designs for Sunon Fans MF40201V2-1000U-A99.

Descriptions

Descriptions of Sunon Fans MF40201V2-1000U-A99 provided by its distributors.

Fan, DC,12V,8000RPM,960mW,10.8CFM,27.5dB(A),Leads,40x40mm | Sunon Fans MF40201V2-1000U-A99
DC FAN, VAPO, 40MM, 6000RPM, 12VDC; Supply Voltage VDC:12V; Fan Frame Type:Square; Fan Frame Size:40mm; External Depth:20mm; Bearing Type:Vapo Bearing; Air Flow - CFM:7.7CFM; Noise Rating:21dBA; Power Rating:540mW; IP Rating:- RoHS Compliant: Yes
Power Connection Type = 2-Pin Stranded Wire / Noise Level dBA = 21 / Current Rating Min. mA = 45 / Nominal Voltage V = 12 / Current Rating Max. mA = 54 / Width mm = 40 / Depth mm = 20 / Height mm = 40 / AC or DC Operation = DC / Operating Voltage Min. V = 4.5 / Operating Voltage Max. V = 13.8 / Flow Rate m³/h = 13 / Bearing Type = Vapo / Fan Speed min-1 = 6000

Manufacturer Aliases

Sunon Fans has several brands around the world that distributors may use as alternate names. Sunon Fans may also be known as the following names:

  • SUNON
  • SUNON INC
  • SUNONWEALTH ELECTRIC
  • SUNON TAIWAN
  • FANSUNON
  • Sunon Fan
  • SUNON[EmeFans&Motor]
  • SUNON/EME FAN & MOTO
  • SUNONWEALTH ELECTRIC MACHINE

Technical Specifications

Physical
Housing MaterialThermoplastic
Weight29.029912 g
Technical
Airflow7.7 CFM
Bearing TypeVapo-Bearing
Current Rating45 mA
Max Operating Temperature158 °C
Max Power Dissipation540 mW
Min Operating Temperature14 °C
RPM6000 RPM
Termination2 Wire Leads
Dimensions
Cable Length305 mm
Width20 mm

Documents

Download datasheets and manufacturer documentation for Sunon Fans MF40201V2-1000U-A99.

Electro Sonic
Datasheet82 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages7 years ago
Future Electronics
Datasheet78 pages5 years ago
Datasheet86 pages7 years ago

Compliance

Environmental Classification
ApprovalsCE, TUV, UL
RoHSCompliant