Sunon Fans MF40101VX-1000U-A99

DC Fans Axial Fan, 40x40x10mm, 12VDC, 9.9CFM, 0.25H2O, Vapo, Wire, Auto Restart
In Stock
Datasheet

Price and Stock

Technical Specifications

Physical
Housing MaterialThermoplastic
Dimensions
Cable Length300 mm

Documents

Download datasheets and manufacturer documentation for Sunon Fans MF40101VX-1000U-A99.

Master Electronics
Datasheet82 pages6 years ago
TME
Datasheet14 pages6 years ago
Future Electronics
Datasheet15 pages5 years ago
Datasheet14 pages6 years ago
Datasheet86 pages7 years ago

Inventory History

3 month trend:
-13.19%

Engineering Resources

View Evaluation kits and Reference designs for Sunon Fans MF40101VX-1000U-A99.

Descriptions

Descriptions of Sunon Fans MF40101VX-1000U-A99 provided by its distributors.

DC Fans Axial Fan, 40x40x10mm, 12VDC, 9.9CFM, 0.25H2O, Vapo, Wire, Auto Restart
Fan, DC,12V, Vapo,9.9CFM,31.4dB(A),40x40x10mm | Sunon Fans MF40101VX-1000U-A99
Axial Fan Colour: Black Fan type: Axial Fan Termination: Stranded Wire 2-Pin
DC Fan Axial Vapo Bearing 12V 9.9CFM 31.4dB 40 X 40 X 10mm Super High Speed
MF Series 40 x 40 x 10 mm 12 V 8500 RPM 9.9 CFM Vapo DC Fan
M Series DC Fan VAPO Bearing 12 V 87 mA 1.05 W 8500 RPM 9.9 CFM 31.4 dB 40x40x10 mm Flange Mount Bulk
Axial Fan DC 40x40x10mm 12V 16.8m³/h
DC FAN, VAPO, 40MM, 8500RPM, 12VDC; Supply Voltage VDC:12V; Fan Frame Type:Square; Fan Frame Size:40mm; External Depth:10mm; Bearing Type:Vapo Bearing; Air Flow - CFM:9.9CFM; Noise Rating:31.4dBA; Power Rating:1.05W; IP Rating:- RoHS Compliant: Yes

Manufacturer Aliases

Sunon Fans has several brands around the world that distributors may use as alternate names. Sunon Fans may also be known as the following names:

  • SUNON
  • SUNON INC
  • SUNONWEALTH ELECTRIC
  • SUNON TAIWAN
  • FANSUNON
  • Sunon Fan
  • SUNON[EmeFans&Motor]
  • SUNON/EME FAN & MOTO
  • SUNONWEALTH ELECTRIC MACHINE

Technical Specifications

Physical
Housing MaterialThermoplastic
Dimensions
Cable Length300 mm

Documents

Download datasheets and manufacturer documentation for Sunon Fans MF40101VX-1000U-A99.

Master Electronics
Datasheet82 pages6 years ago
TME
Datasheet14 pages6 years ago
Future Electronics
Datasheet15 pages5 years ago
Datasheet14 pages6 years ago
Datasheet86 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant