Sunon Fans MF40101V1-1000U-A99

DC Fan 8CFM 12V 51mA 0.19InH2O 27.3dBA 0.62W 7000RPM VAPO 40x40x10mm Leadwires
Datasheet

Price and Stock

Technical Specifications

Physical
Housing MaterialThermoplastic
Dimensions
Cable Length300 mm

Documents

Download datasheets and manufacturer documentation for Sunon Fans MF40101V1-1000U-A99.

SOS electronic
Datasheet14 pages6 years ago
Future Electronics
Datasheet89 pages5 years ago
Datasheet86 pages7 years ago
Master Electronics
Datasheet14 pages7 years ago

Inventory History

3 month trend:
-1.84%

Engineering Resources

View Evaluation kits and Reference designs for Sunon Fans MF40101V1-1000U-A99.

Descriptions

Descriptions of Sunon Fans MF40101V1-1000U-A99 provided by its distributors.

DC Fan 8CFM 12V 51mA 0.19InH2O 27.3dBA 0.62W 7000RPM VAPO 40x40x10mm Leadwires
DC Fans Axial Fan, 40x40x10mm, 12VDC, 8CFM, 0.19H2O, Vapo, Wire, Auto Restart
Fan Axial 40x10mm 12VDC 0,72W 13,52m3/h Vapo Bearing MF40101V1-1000U-A99
DC Fan Vapo Bearing 12V 0.051A 0.62W 7000RPM 8CFM 27.3dBA Flange Mount
DC Fan Axial Vapo Bearing 12V 8CFM 27.3dB 40 X 40 X 10mm High Speed
MF Series 40 x 40 x 10 mm 12 V 7000 RPM 8 CFM Vapo DC Fan
Axial Fan DC 40x40x10mm 12V 13.5m³/h
Fan 12V 40x10 V 13,6m³/h 27,3dBA
DC FAN, VAPO, 40MM, 7000RPM, 12VDC; Supply Voltage VDC:12V; Fan Frame Type:Square; Fan Frame Size:40mm; External Depth:10mm; Bearing Type:Vapo Bearing; Air Flow - CFM:8CFM; Noise Rating:27.3dBA; Power Rating:620mW; IP Rating:- RoHS Compliant: Yes

Manufacturer Aliases

Sunon Fans has several brands around the world that distributors may use as alternate names. Sunon Fans may also be known as the following names:

  • SUNON
  • SUNON INC
  • SUNONWEALTH ELECTRIC
  • SUNON TAIWAN
  • FANSUNON
  • Sunon Fan
  • SUNON[EmeFans&Motor]
  • SUNON/EME FAN & MOTO
  • SUNONWEALTH ELECTRIC MACHINE

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF40101V11000UA99

Technical Specifications

Physical
Housing MaterialThermoplastic
Dimensions
Cable Length300 mm

Documents

Download datasheets and manufacturer documentation for Sunon Fans MF40101V1-1000U-A99.

SOS electronic
Datasheet14 pages6 years ago
Future Electronics
Datasheet89 pages5 years ago
Datasheet86 pages7 years ago
Master Electronics
Datasheet14 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant