Multicomp MF12 10R

Res Precision Metal Film 10 Ohm 1% 1/8W ±50ppm/°C Conformal Solder
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Number of Pins2
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating125 mW
Resistance10 Ω
Temperature Coefficient50 ppm/°C
Tolerance1 %
Voltage Rating200 V
Voltage Rating (AC)200 V
Voltage Rating (DC)200 V
Dimensions
Lead Diameter450 µm
Lead Length28 mm

Documents

Download datasheets and manufacturer documentation for Multicomp MF12 10R.

Newark
Datasheet21 pages10 years ago
Datasheet4 pages12 years ago
Upverter
Datasheet5 pages18 years ago
Farnell
Datasheet5 pages18 years ago

Inventory History

3 month trend:
-28.02%

Engineering Resources

View Evaluation kits and Reference designs for Multicomp MF12 10R.

Related Parts

Descriptions

Descriptions of Multicomp MF12 10R provided by its distributors.

Res Precision Metal Film 10 Ohm 1% 1/8W ±50ppm/°C Conformal Solder
Avnet Japan
Res, 10R, 125Mw, Axial, Metal Film; Resistance:10Ohm; Product Range:Mf12 Series; Power Rating:125Mw; Resistance Tolerance:± 1%; Resistor Case/Package:Axial Leaded; Voltage Rating:200V; Resistor Technology:Metal Film Rohs Compliant: Yes |Multicomp Pro MF12 10R
RES, 10R, 1%, 125MW, AXIAL, METAL FILM; Resistance: 10ohm; Product Range: MF12 Series; Power Rating: 125mW; Resistance Tolerance: ± 1%; Resistor Case Style: Axial Leaded; Voltage Rating: 200V; Resistor Element Material: Metal Film; Temperature Coefficient: ± 50ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Body Diameter: 1.85mm; Box Quantity: 5000; External Length / Height: 3.5mm; Full Power Rating Temperature: 70°C; Lead Diameter: 0.45mm; Lead Length: 28mm; No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +155°C; Overload Voltage: 400V; Resistor Mounting: Through Hole; Temperature Coeff. +: 50ppm/°C; Temperature Coeff. -: 50ppm/°C; Tolerance +: 1%; Tolerance -: 1%; Voltage Rating V DC: 200V

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • MULTICOMP(RoHS)
  • MULTICOMP (MC)
  • Multicomp [SPC]

Technical Specifications

Physical
Case/PackageAxial
Number of Pins2
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating125 mW
Resistance10 Ω
Temperature Coefficient50 ppm/°C
Tolerance1 %
Voltage Rating200 V
Voltage Rating (AC)200 V
Voltage Rating (DC)200 V
Dimensions
Lead Diameter450 µm
Lead Length28 mm

Documents

Download datasheets and manufacturer documentation for Multicomp MF12 10R.

Newark
Datasheet21 pages10 years ago
Datasheet4 pages12 years ago
Upverter
Datasheet5 pages18 years ago
Farnell
Datasheet5 pages18 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant