Yageo MF0207FTE52-22R1

Metal Film Resistors - Through Hole 22.1ohm 1% 0.6W Metal Film Resistor
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageConformal
Contact PlatingTin
MountThrough Hole
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
Resistance22.1 Ω
Temperature Coefficient50 ppm/°C
TerminationAxial
Tolerance1 %
Dimensions
Diameter2.4 mm
Length6.3 mm

Documents

Download datasheets and manufacturer documentation for Yageo MF0207FTE52-22R1.

Burklin Elektronik
Datasheet12 pages7 years ago
Datasheet1 page15 years ago
Future Electronics
Datasheet12 pages2 years ago
Datasheet12 pages2 years ago
_legacy Avnet
Datasheet2 pages13 years ago

Inventory History

3 month trend:
-99.84%

Engineering Resources

View Evaluation kits and Reference designs for Yageo MF0207FTE52-22R1.

Related Parts

Descriptions

Descriptions of Yageo MF0207FTE52-22R1 provided by its distributors.

Metal Film Resistors - Through Hole 22.1ohm 1% 0.6W Metal Film Resistor
Res Metal Film 22.1 Ohm 1% 0.6W ±50ppm/C Conformal Coated AXL Ammo
French Electronic Distributor since 1988
MF0207 22,1R 1% 0,6W TK50 0207

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/PackageConformal
Contact PlatingTin
MountThrough Hole
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
Resistance22.1 Ω
Temperature Coefficient50 ppm/°C
TerminationAxial
Tolerance1 %
Dimensions
Diameter2.4 mm
Length6.3 mm

Documents

Download datasheets and manufacturer documentation for Yageo MF0207FTE52-22R1.

Burklin Elektronik
Datasheet12 pages7 years ago
Datasheet1 page15 years ago
Future Electronics
Datasheet12 pages2 years ago
Datasheet12 pages2 years ago
_legacy Avnet
Datasheet2 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago