Bourns MF-RX030/72-0

PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 72V 40A 0.5W 3s 0.76Ohm Radial 7.4 X 3.1mm Bulk
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Technical
Current Rating40 A
Hold Current300 mA
Max Current Rating40 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Voltage72 V
PackagingBulk
Power Dissipation500 mW
Resistance1.36 Ω
Schedule B8536100040
TerminationRadial
Time to Trip3 s
Trip Current600 mA
Voltage Rating72 V
Voltage Rating (DC)72 V
Dimensions
Height3.1 mm
Lead Length7.6 mm
Lead Pitch5.1 mm
Length21 mm
Width7.4 mm
Wire/Cable Diameter510 µm

Documents

Download datasheets and manufacturer documentation for Bourns MF-RX030/72-0.

Burklin Elektronik
Datasheet5 pages10 years ago
element14 APAC
Datasheet5 pages11 years ago
Datasheet5 pages7 years ago
Newark
Datasheet5 pages9 years ago
Master Electronics
Datasheet4 pages8 years ago
TME
Datasheet8 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages8 years ago
Arrow Electronics
Datasheet5 pages14 years ago

Inventory History

3 month trend:
-36.59%

Engineering Resources

View Evaluation kits and Reference designs for Bourns MF-RX030/72-0.

Related Parts

Descriptions

Descriptions of Bourns MF-RX030/72-0 provided by its distributors.

PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 72V 40A 0.5W 3s 0.76Ohm Radial 7.4 X 3.1mm Bulk
PTC fuse, self-resetting, radial, 72 V (DC), 40 A, 600 mA (trip), 300 mA (hold), MF-RX030/72-0
0.3A Radial Leaded PCB Mount Resettable Fuse, 72 V | Bourns MF-RX030/72-0
Ptc Resettable Fuse, Round, 72V; Product Range:Mf-Rx/72 Series; Voltage Rating:72V; Holding Current:300Ma; Tripping Current:600Ma; Time To Trip:3S; Fuse Shape:Round; Current Rating Max:40A; Lead Spacing:5.1Mm; Diameter:7.4Mm Rohs Compliant: Yes |Bourns MF-RX030/72-0

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Technical Specifications

Physical
Case/PackageRadial
Technical
Current Rating40 A
Hold Current300 mA
Max Current Rating40 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Voltage72 V
PackagingBulk
Power Dissipation500 mW
Resistance1.36 Ω
Schedule B8536100040
TerminationRadial
Time to Trip3 s
Trip Current600 mA
Voltage Rating72 V
Voltage Rating (DC)72 V
Dimensions
Height3.1 mm
Lead Length7.6 mm
Lead Pitch5.1 mm
Length21 mm
Width7.4 mm
Wire/Cable Diameter510 µm

Documents

Download datasheets and manufacturer documentation for Bourns MF-RX030/72-0.

Burklin Elektronik
Datasheet5 pages10 years ago
element14 APAC
Datasheet5 pages11 years ago
Datasheet5 pages7 years ago
Newark
Datasheet5 pages9 years ago
Master Electronics
Datasheet4 pages8 years ago
TME
Datasheet8 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages8 years ago
Arrow Electronics
Datasheet5 pages14 years ago

Compliance

Environmental Classification
ApprovalsUL
Flammability RatingUL94 V-0
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago