Distributor | SKU | Min | Pkg | |||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|
Onlinecomponents.com | MF-FSMF010X-2 | 17,051 | 1K | Bulk | ||||||||
DigiKey | MF-FSMF010X-2CT-ND | 11,843 | 1 | Cut Tape | ||||||||
Avnet | MF-FSMF010X-2 | 25,000 | 5K | 3h | ||||||||
Verical | MF-FSMF010X-2 | 20,000 | 5K | |||||||||
Arrow Electronics | MF-FSMF010X-2 | 2,780 | 782 | Cut Tape |
Download Bourns MF-FSMF010X-2 symbol, footprint, and 3D STEP models from our trusted partners.
SOURCE | eCAD | mCAD | FILES |
---|---|---|---|
![]() | SymbolFootprint | 3D | Download |
Descriptions of Bourns MF-FSMF010X-2 provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: