Samtec MEC6-140-02-S-DV-A

Standard Card Edge Connectors 0.635 mm Mini Edge Card Connector, Vertical
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
Insulation MaterialPolymer
MountSurface Mount
Technical
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts80
Number of Positions80
Number of Rows2
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Card Thickness1.5748 mm
Pitch635 µm

Documents

Download datasheets and manufacturer documentation for Samtec MEC6-140-02-S-DV-A.

Samtec
Technical Drawing2 pages10 years ago
Sager Electronics
Datasheet2 pages3 years ago
Datasheet1 page5 years ago
Toby Electronics
Datasheet1 page7 years ago
Datasheet2 pages7 years ago
_legacy Avnet
Datasheet1 page11 years ago

Inventory History

3 month trend:
-12.61%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec MEC6-140-02-S-DV-A.

Related Parts

Descriptions

Descriptions of Samtec MEC6-140-02-S-DV-A provided by its distributors.

Standard Card Edge Connectors 0.635 mm Mini Edge Card Connector, Vertical
Conn Card Edge SKT 80 POS 0.635mm Solder ST SMD
CONN EDGE DUAL FMALE 80POS 0.025

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MEC614002SDVA

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
Insulation MaterialPolymer
MountSurface Mount
Technical
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts80
Number of Positions80
Number of Rows2
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Card Thickness1.5748 mm
Pitch635 µm

Documents

Download datasheets and manufacturer documentation for Samtec MEC6-140-02-S-DV-A.

Samtec
Technical Drawing2 pages10 years ago
Sager Electronics
Datasheet2 pages3 years ago
Datasheet1 page5 years ago
Toby Electronics
Datasheet1 page7 years ago
Datasheet2 pages7 years ago
_legacy Avnet
Datasheet1 page11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant