📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Littelfuse MDRR-DT-15-20-F

MDRR-DT Series SPDT 0.25 A 15~20 AT Axial (3 Leads) Glass Magnetic Reed Switch
$ 2.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse MDRR-DT-15-20-F.

IHS

Datasheet2 pages4 years ago

Farnell

ODG (Origin Data Global)

Future Electronics

Fuses Unlimited

Inventory History

3 month trend:
-12.45%

CAD Models

Download Littelfuse MDRR-DT-15-20-F symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Littelfuse MDRR-DT-15-20-F provided by its distributors.

MDRR-DT Series SPDT 0.25 A 15~20 AT Axial (3 Leads) Glass Magnetic Reed Switch
Switching Current mA = 250 / Switching Voltage - DC V = 175 / Width mm = 2.54 / Switching Power W = 5 / Length mm = 52.48 / Contact Configuration = 1CO / Coil Suppression Diode = Yes
SWITCH, REED, SPDT-CO, 1.5A, 175VDC; Product Range: MDRR-DT Series; Contact Configuration: SPST-CO; Switch Mounting: Through Hole; Contact Current Max: 1.5A; Switching Voltage Max: 175VDC; Switching Power 24C6463
Switch, Reed, Spdt-Co, 1.5A, 175Vdc; Contacto, Configuración:Spst-Co; Tensión De Conmutación Máx.:175Vdc; Potencia De Conmutación Máx.:5W; Contacto, Intensidad Max:1.5A; Resisitencia De Contacto Max:100Mohm; Operate At Min:15At |Littelfuse MDRR-DT 15-20 F

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDRR-DT 15-20 F
  • MDRR-DT 15-20F
  • MDRR-DT-15-20F
  • MDRR-DT15-20F