Power Supply, Ac-Dc, 5V, 6A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:30W; Output Voltage - Output 1:5V; Output Current - Output 1:6A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Mean Well MDR-40-5