Red Lion Controls MDMV0000

Digital Panel Voltmeter DC, LCD display 3.5-Digits +/-0.1 %, 42.7 x 23.6 mm | Red Lion Controls MDMV0000
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountClip, Panel
Technical
Accuracy0.1 %
Display TypeLCD
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Nominal Supply Current5 mA
Temperature Coefficient100 ppm/°C
TerminationPC Pins
Voltage Rating (DC)6 V
Dimensions
Depth8 mm

Documents

Download datasheets and manufacturer documentation for Red Lion Controls MDMV0000.

RS (Formerly Allied Electronics)
Datasheet4 pages14 years ago
DigiKey
Datasheet3 pages23 years ago

Engineering Resources

View Evaluation kits and Reference designs for Red Lion Controls MDMV0000.

Related Parts

Descriptions

Descriptions of Red Lion Controls MDMV0000 provided by its distributors.

Digital Panel Voltmeter DC, LCD display 3.5-Digits +/-0.1 %, 42.7 x 23.6 mm | Red Lion Controls MDMV0000
Digital Voltmeter 3 1/2 digit 10.2 mm (0.4 in.) LCD Reflective
.4"LCD REFLECTIVE MINI 200MV SCALE AUTO ZEROING CKT FIVE SELECTABLE ANNUNCIATORS PANEL MOUNT
Mdm Volt,pnl,refl Rohs Compliant: Yes |Red Lion Controls MDMV0000
VOLTMETER 199.9MVDC LCD PNL MT
Digital Display Voltmeter3 1/2 Digit, 0.4" (10 mm) LCD / - 199.9 mV DC0.1% Accuracy5 VDC PoweredPanel Mount5 Selectable AnnunciatorsSelectable Decimal PointsPolarity Indication (-)

Manufacturer Aliases

Red Lion Controls has several brands around the world that distributors may use as alternate names. Red Lion Controls may also be known as the following names:

  • RED LION

Technical Specifications

Physical
MountClip, Panel
Technical
Accuracy0.1 %
Display TypeLCD
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Nominal Supply Current5 mA
Temperature Coefficient100 ppm/°C
TerminationPC Pins
Voltage Rating (DC)6 V
Dimensions
Depth8 mm

Documents

Download datasheets and manufacturer documentation for Red Lion Controls MDMV0000.

RS (Formerly Allied Electronics)
Datasheet4 pages14 years ago
DigiKey
Datasheet3 pages23 years ago

Compliance

Environmental Classification
RoHSCompliant