Eaton / Cutler Hammer MDL3800

TYPE MDL 3 POLE 800 AMP CIRCUIT BREAKER WITH TERMINALS | Eaton - Cutler Hammer MDL3800
$ 12,429.695
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton / Cutler Hammer MDL3800.

Newark

Datasheet445 pages11 years ago

Inventory History

3 month trend:
-70.83%

Descriptions

Descriptions of Eaton / Cutler Hammer MDL3800 provided by its distributors.

TYPE MDL 3 POLE 800 AMP CIRCUIT BREAKER WITH TERMINALS | Eaton - Cutler Hammer MDL3800
Eaton Series C complete molded case circuit breaker, MDL-frame, MDL, Complete breaker, Fixed thermal, Fixed magnetic trip, Three-pole, 800A, 600 Vac, 250 Vdc, 65 kAIC at 240 Vac, 50 kAIC at 480 Vac, 50/60 Hz
CIRCUIT BREAKER, 3 POLE, 800A; Product Range:MDL Series; Current Rating:800A; No. of Poles:3 Pole; Voltage Rating VDC:250VDC; Voltage Rating VAC:600VAC; Circuit Breaker Mounting:DIN Rail, Panel RoHS Compliant: Yes

Manufacturer Aliases

Eaton / Cutler Hammer has several brands around the world that distributors may use as alternate names. Eaton / Cutler Hammer may also be known as the following names:

  • CUTLER HAMMER/EATON
  • CUTLER - HAMMER INC ( EATON CO
  • EATON / Cutler-Hamme
  • EATON CUTLER
  • EATON CORP/CUTLER HAMMER
  • EATON/C-H
  • WELCH ALLYN INC
  • EATON (formerly CUTLER-HAMMER)
  • Cutler/Eaton
  • CUTLER-HAMMER INC(EATON CORP)
  • EATON CUT
  • Eaton Cutl
  • Cutler Hammer Div of Eaton
  • CUTLER HAMMER - EATO
  • Eaton Corp
  • EATON CORPORATION-iat- (CUTLE