Cooper Bussmann MDL-V-1-1/2-R

Fuse Miniature 1.5A 250V Slow Blow 2-Pin Axial Through Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact MaterialBrass
MountThrough Hole
Number of Pins2
Weight2.799997 g
Technical
Current Rating1.5 A
Max Voltage Rating (AC)250 V
PackagingBulk
Resistance156 mΩ
TerminationAxial
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter6.76 mm
Lead Length38.1 mm
Length32.8168 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann MDL-V-1-1/2-R.

Electro Sonic
Datasheet2 pages14 years ago
Sager Electronics
Datasheet2 pages7 years ago
Newark
Datasheet2 pages22 years ago

Inventory History

3 month trend:
-1.80%

Engineering Resources

View Evaluation kits and Reference designs for Cooper Bussmann MDL-V-1-1/2-R.

Related Parts

Descriptions

Descriptions of Cooper Bussmann MDL-V-1-1/2-R provided by its distributors.

Fuse Miniature 1.5A 250V Slow Blow 2-Pin Axial Through Hole
BUSS SMALL DIMENSION FUSE | Eaton Electronics MDL-V-1-1/2-R
Cartridge Fuses 250VAC 1-1/2A Axial Lead

Manufacturer Aliases

Cooper Bussmann has several brands around the world that distributors may use as alternate names. Cooper Bussmann may also be known as the following names:

  • BUSSMANN
  • COOPER BUSSMAN
  • BUSSMAN
  • BUSS
  • BUSSMANN/COOPER
  • BUS
  • Eaton Bussmann
  • COOPER BUSS
  • BUSSMA
  • BUSS FUSES
  • COOPER BUSSMANN INC
  • MAGNUM/COOPER BUSSMANN
  • BUSSMN
  • BUSSMANN BY EATON
  • BUSSMANN DIVISION
  • EDISON
  • BUSS FUSE
  • BUSSMANN / EATON
  • BUSSMAN FUSES
  • COOPER BUSSM
  • EATON BUSSMANN SERIES
  • BUSSMANN COOPER BUSS
  • Eaton / Cooper Bussmann
  • COOPER BUSSMANN LLC
  • Bussmann Cooper Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDL-V-1-1-2-R
  • MDL-V-1-1/2R

Technical Specifications

Physical
Case/PackageAxial
Contact MaterialBrass
MountThrough Hole
Number of Pins2
Weight2.799997 g
Technical
Current Rating1.5 A
Max Voltage Rating (AC)250 V
PackagingBulk
Resistance156 mΩ
TerminationAxial
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter6.76 mm
Lead Length38.1 mm
Length32.8168 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann MDL-V-1-1/2-R.

Electro Sonic
Datasheet2 pages14 years ago
Sager Electronics
Datasheet2 pages7 years ago
Newark
Datasheet2 pages22 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UL
Radiation HardeningNo
RoHSCompliant