Cooper Bussmann MDL-25

MDL-25 - Bussmann Edison MDL-25 Buss Small Dimension Fuse Slow Blow MDL25
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialGlass
Housing MaterialGlass
MountClip, Holder, Panel
Number of Pins2
Technical
Current Rating25 A
Fuse Current25 A
Max Voltage Rating (AC)32 V
Resistance12 mΩ
Voltage Rating (AC)32 V
Voltage Rating (DC)32 V
Dimensions
Diameter6.35 mm
Length31.75 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann MDL-25.

Newark
Datasheet2 pages14 years ago
Datasheet2 pages22 years ago
Farnell
Datasheet2 pages15 years ago
Electro Sonic
Datasheet5 pages13 years ago
Sager Electronics
Datasheet2 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages14 years ago
Datasheet3 pages19 years ago
Gerber
Datasheet2 pages17 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Cooper Bussmann MDL-25.

Related Parts

Descriptions

Descriptions of Cooper Bussmann MDL-25 provided by its distributors.

MDL-25 - Bussmann Edison MDL-25 BUSS SMALL DIMENSION FUSE SLOW BLOW MDL25
Fuse Miniature 25A 32V Slow Blow 2-Pin Cartridge Holder
FUSE, CARTRIDGE, 25A 6.3X32MM TIME DELAY; Blow Characteristic:Time Delay; Fuse Current:25A; Voltage Rating VAC:32V; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4" x 1-1/4"; Product Range:MDL Series; Diameter:6.35mm RoHS Compliant: No
COOPER BUSSMANN MDL-25 Fuse, 25A, MDL, 32VAC, PK 5. More details: Fuse, 25 Fuse Amps, Indicating, MDL Series, 32VAC Voltage Rating, Time Delay, Single Element, Body Material Glass, Nonrejection, Body Style Cylindrical, Interrupt Rating 1kA at 32VAC, Length 1-1/4 In., Diameter 1/4 In., Functionally Equal To Ferraz/Gould GDL, Littelfuse 313, Standards CE, UL Recognized Guide JDYX2, CSA Certification Class 1422-30, Package Quantity 5

Manufacturer Aliases

Cooper Bussmann has several brands around the world that distributors may use as alternate names. Cooper Bussmann may also be known as the following names:

  • BUSSMANN
  • COOPER BUSSMAN
  • BUSSMAN
  • BUSS
  • BUSSMANN/COOPER
  • BUS
  • Eaton Bussmann
  • COOPER BUSS
  • BUSSMA
  • BUSS FUSES
  • COOPER BUSSMANN INC
  • MAGNUM/COOPER BUSSMANN
  • BUSSMN
  • BUSSMANN BY EATON
  • BUSSMANN DIVISION
  • EDISON
  • BUSS FUSE
  • BUSSMANN / EATON
  • BUSSMAN FUSES
  • COOPER BUSSM
  • EATON BUSSMANN SERIES
  • BUSSMANN COOPER BUSS
  • Eaton / Cooper Bussmann
  • COOPER BUSSMANN LLC
  • Bussmann Cooper Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDL-2.5
  • MDL2.5
  • MDL25

Technical Specifications

Physical
Body MaterialGlass
Housing MaterialGlass
MountClip, Holder, Panel
Number of Pins2
Technical
Current Rating25 A
Fuse Current25 A
Max Voltage Rating (AC)32 V
Resistance12 mΩ
Voltage Rating (AC)32 V
Voltage Rating (DC)32 V
Dimensions
Diameter6.35 mm
Length31.75 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann MDL-25.

Newark
Datasheet2 pages14 years ago
Datasheet2 pages22 years ago
Farnell
Datasheet2 pages15 years ago
Electro Sonic
Datasheet5 pages13 years ago
Sager Electronics
Datasheet2 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages14 years ago
Datasheet3 pages19 years ago
Gerber
Datasheet2 pages17 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSNon-Compliant