📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Cooper Bussmann MDL-1-R

Fuse Miniature Slow Blow Acting 1A 250V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/UL
$ 2.847
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cooper Bussmann MDL-1-R.

RS (Formerly Allied Electronics)

Datasheet2 pages8 years ago
Datasheet3 pages16 years ago

IHS

Future Electronics

Newark

Jameco

Inventory History

3 month trend:
+28.89%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

Littelfuse38311250000
Electric Fuse, Time Lag Blow, 1.25A, 300VAC, 100A (IR), Through Hole, TR5
Littelfuse80711250440
Electric Fuse, Time Lag Blow, 1.25A, 300VAC, 100A (IR), Through Hole
Littelfuse80711250000
Electric Fuse, Time Lag Blow, 1.25A, 300VAC, 100A (IR), Through Hole

Descriptions

Descriptions of Cooper Bussmann MDL-1-R provided by its distributors.

Fuse Miniature Slow Blow Acting 1A 250V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/UL
Fuse, Cartridge, Time Delay, 1 A, 250 VAC, 250 VDC, 6.4mm x 31.7mm, 1/4 x 1-1/4, MDL
ELECTRONIC CARTRIDGE FUSE; Voltage Ratin; ELECTRONIC CARTRIDGE FUSE; Voltage Rating VAC:250V; Fuse Current:1A; Breaking Capacity:35A @ 250VAC / 10kA @ 125VAC; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4" x 1-1/4"; Blow Characteristic:Time Delay; Series:MDL
Electronic Cartridge Fuse; Voltage Rating Vac:250V; Fusible, Intensidad:1A; Capacidad De Ruptura De Intensidad Ac:35A; Tamaño Del Fusible, Métrica:6.3Mm X 32Mm; Tamaño Del Fusible, Imperial:1/4" X 1-1/4"; Rango De Producto:Serie Mdl |Eaton Electronics MDL-1-R
Eaton's Bussmann Division develops and manufactures critical circuit protection, power management and electrical safety products designed to provide innovative circuit and power electronics protection, serving the commercial, data center, electrical vehicle, food and beverage, and other markets.
Bussmann MDL-1-R Time Delay Fuse Brand: Bussmann. Part Number: MDL-1-R. Bussmann Time Delay Fuse, Series: MDL, Non-Indicating, Non-Rejection, 1 A, 250 VAC, 35 A/10 kA Interrupt, 60 min, 120 s, 5 s Response, Ferrule Terminal, Holder Mounting, Cylindrical Body, Single Element, Glass, 1/4 in Dia x 1-1/4 in L Body. Additional Description: BUSS-MDL-1-R BUSS SMALL DIMENSION FUSE (5 PACK). Catalog Description: Eaton MDL Series Time-delay fuse 1A, 250 Vac, 32 Vdc (self certified)..

Manufacturer Aliases

Cooper Bussmann has several brands around the world that distributors may use as alternate names. Cooper Bussmann may also be known as the following names:

  • BUSSMANN
  • COOPER BUSSMAN
  • BUSSMAN
  • BUSS
  • BUSSMANN/COOPER
  • BUS
  • Eaton Bussmann
  • COOPER BUSS
  • BUSSMA
  • BUSS FUSES
  • COOPER BUSSMANN INC
  • MAGNUM/COOPER BUSSMANN
  • BUSSMN
  • BUSSMANN / EATON
  • BUSSMANN BY EATON
  • BUSSMANN DIVISION
  • EDISON
  • BUSS FUSE
  • BUSSMAN FUSES
  • EATON BUSSMANN SERIES
  • COOPER BUSSM
  • BUSSMANN COOPER BUSS
  • Eaton / Cooper Bussmann
  • COOPER BU
  • COOPER BUSSMANN LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDL1R